0
0 articles0,00 $

27µF Power Film Capacitors :

9 produit(s) trouvé(s)
Trouvez une vaste gamme de 27µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet & Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH7038

RoHS

Date/Lot Code

Each
1+47,160 $
5+41,270 $
10+34,190 $
25+30,660 $
100+28,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
1.35kA
35.4A
-
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0407

RoHS

Date/Lot Code

Each
1+29,410 $
5+26,260 $
10+23,100 $
25+22,010 $
100+20,920 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
1.08kA
29.6A
0.0028ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
77AH4579

RoHS

MULTICOMP PRO
Each
1+26,870 $
5+25,550 $
10+23,840 $
25+21,070 $
100+19,720 $
Plus de tarifs
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
47V/µs
-
-
7800µohm
63.5mm
-
-
-
18A
MP SD Series
-40°C
85°C
-
38AJ1413

RoHS

Each
23+27,700 $
46+24,620 $
69+20,910 $
115+19,970 $
230+19,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
540A
22.8A
0.0054ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8786

RoHS

Each
23+12,190 $
46+11,270 $
69+11,100 $
115+10,930 $
230+10,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
13V/µs
354A
22.8A
0.0049ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
01AC1637

RoHS

Each
1+28,470 $
10+27,330 $
25+25,830 $
50+23,310 $
100+22,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
13V/µs
354A
16.5A
4900µohm
-
57.5mm
35mm
50mm
-
C4AE Series
-40°C
85°C
-
21AM0028

RoHS

Each
30+14,580 $
60+13,290 $
90+12,720 $
150+12,150 $
300+11,950 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
945A
24.4A
0.0032ohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
21AM0025

RoHS

Each
27+15,540 $
54+13,820 $
81+13,430 $
135+13,030 $
270+12,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
17V/µs
459A
19.4A
0.0057ohm
-
57.5mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
12AN6393

RoHS

Each
1+19,740 $
Metallized PP
-
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
40V/µs
1.08kA
-
0.0028ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK