3.8µF Power Film Capacitors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Capacitance
=3.8µF
1
(3)
(3)
(1)
(1)
(7)
(4)
(10)
(1)
Dielectric Type
(5)
Capacitor Case / Package
(2)
(3)
Capacitance Tolerance
(5)
Typical Applications
(5)
Capacitor Mounting
(5)
Voltage(DC)
(2)
(1)
(1)
(1)
Capacitor Terminals
(5)
Lead Spacing
(2)
dv/dt Rating
(1)
(1)
(1)
(1)
(1)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,930 $ 10+6,380 $ 25+6,120 $ 50+5,860 $ 100+5,130 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 1kV | PC Pin | - | 37V/µs | 140.6A | 6.4A | 0.0193ohm | 41.5mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,190 $ | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | - | 35V/µs | 133A | 6.4A | 0.0212ohm | 41.5mm | 24mm | 15mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+4,560 $ 10+3,270 $ 25+3,080 $ 50+2,870 $ 100+2,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 800V | PC Pin | 27.5mm | 19V/µs | 73A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,690 $ 10+3,410 $ 25+3,260 $ 50+3,090 $ 100+2,810 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 800V | PC Pin | 27.5mm | 65V/µs | 247A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+1,040 $ | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | - | 16V/µs | 62A | 6.4A | 0.0193ohm | 41.5mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||