3.9µF Power Film Capacitors :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(9)
(2)
Capacitance
=3.9µF
1
(3)
(3)
(1)
(1)
(7)
(4)
(10)
(1)
Dielectric Type
(13)
Capacitor Case / Package
(13)
Capacitance Tolerance
(4)
(9)
Typical Applications
(2)
(2)
(9)
Capacitor Mounting
(13)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(1)
(1)
(4)
(5)
(1)
Humidity Rating
(4)
(3)
(4)
Capacitor Terminals
(8)
(5)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+6,610 $ 10+5,770 $ 25+5,430 $ 50+5,060 $ 100+4,940 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 273A | 11.95A | 0.0061ohm | 41.5mm | 24mm | 19mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,550 $ 10+3,770 $ 25+3,510 $ 50+3,240 $ 100+2,770 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+4,900 $ 10+3,630 $ 25+3,380 $ 50+3,120 $ 100+2,880 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+4,870 $ 10+4,410 $ 25+4,130 $ 50+3,870 $ 100+3,510 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 9.5A | 7600µohm | 31.5mm | 18mm | 27.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,790 $ 10+6,150 $ 25+5,760 $ 50+5,380 $ 100+4,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 12A | 5700µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+3,980 $ 10+3,350 $ 25+3,130 $ 50+2,910 $ 100+2,650 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 9700µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+3,780 $ 10+3,190 $ 25+2,980 $ 50+2,770 $ 100+2,510 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 6.2A | 9700µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 84+8,500 $ 100+7,750 $ 500+7,190 $ 1000+6,540 $ 2500+6,190 $ | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 90V/µs | 351A | 13.2A | 0.0061ohm | 41.5mm | 20mm | 40mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 100+2,940 $ 500+2,670 $ 1000+2,370 $ 2500+2,190 $ | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 100+3,070 $ 500+2,790 $ 1000+2,470 $ 2500+2,290 $ | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 300+2,100 $ 500+1,890 $ 1000+1,660 $ 2500+1,480 $ | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 10.5mm | 21mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+5,450 $ 10+4,240 $ 25+4,100 $ 50+3,950 $ 100+3,050 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | - | 800V | GRADE II (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+6,010 $ 10+4,560 $ 25+4,240 $ 50+3,920 $ 100+3,670 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 17.5mm | 32.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||