0
0 articles0,00 $

33µF Power Film Capacitors :

15 produit(s) trouvé(s)
Trouvez une vaste gamme de 33µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic & TDK.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0332

RoHS

Each
1+21,990 $
5+19,670 $
10+17,330 $
25+16,530 $
100+15,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8342

RoHS

Each
1+15,670 $
25+11,450 $
100+11,090 $
250+10,690 $
500+10,340 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
264A
20A
0.0051ohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
29AM5332

RoHS

Date/Lot Code

Each
1+201,290 $
5+190,110 $
10+178,920 $
25+177,390 $
50+175,850 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
-
-
147mm
42A
C44P-T Series
-30°C
70°C
-
59AC8699

RoHS

Date/Lot Code

Each
1+21,060 $
5+18,700 $
10+16,320 $
25+15,010 $
100+13,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
587A
26.1A
-
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0277

RoHS

Date/Lot Code

Each
1+15,470 $
25+11,270 $
100+10,290 $
250+10,150 $
500+10,020 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
990A
21.3A
0.0033ohm
-
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
46Y7598

RoHS

Date/Lot Code

Each
1+363,080 $
5+349,420 $
10+335,750 $
25+329,040 $
50+322,330 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
-
Threaded Stud
35mm
70V/µs
-
-
0.002ohm
85mm
-
-
147mm
50A
C20A Series
-25°C
70°C
-
33AH7040

RoHS

Date/Lot Code

Each
1+35,730 $
5+32,050 $
10+28,360 $
25+27,790 $
100+27,230 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
693A
30.3A
-
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7041

RoHS

Date/Lot Code

Each
1+37,450 $
5+31,940 $
10+26,450 $
25+26,440 $
100+26,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
693A
30.3A
-
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
03AM7630

RoHS

Each
1+37,810 $
5+36,160 $
10+34,570 $
25+31,790 $
100+29,410 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
30A
1400µohm
-
57.5mm
38mm
57.5mm
-
B32758 Series
-40°C
105°C
-
56AJ0354

RoHS

Date/Lot Code

Each
30+15,250 $
60+15,230 $
90+14,870 $
150+14,510 $
300+14,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
1.155kA
27.6A
0.0027ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0792

RoHS

Each
200+24,670 $
400+24,160 $
600+23,640 $
1000+23,170 $
2000+22,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
990A
15A
0.0062ohm
-
57.5mm
45mm
62mm
-
EZPQ Series
-40°C
105°C
-
85AC1699

RoHS

Each
1+113,010 $
5+104,360 $
10+95,700 $
25+93,790 $
50+91,880 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
36A
2200µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
85AC1691

RoHS

Each
1+138,580 $
5+122,920 $
10+104,110 $
25+94,700 $
50+92,810 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
40A
1600µohm
75mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
57AC1807

RoHS

Each
1+20,020 $
10+19,200 $
25+17,090 $
50+16,110 $
100+14,600 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
85AC1708

RoHS

Each
1+115,470 $
5+108,870 $
10+100,960 $
25+93,700 $
50+91,720 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK