35µF Power Film Capacitors :
51 produit(s) trouvé(s)Trouvez une vaste gamme de 35µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Panasonic, Kemet, TDK & Multicomp Pro.
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(1)
(3)
(16)
(4)
(21)
(1)
Capacitance
=35µF
1
(8)
(3)
(1)
(1)
(8)
(1)
(4)
(12)
Dielectric Type
(51)
Capacitor Case / Package
(3)
(8)
(40)
Capacitance Tolerance
(33)
(18)
Typical Applications
(2)
(1)
(47)
(1)
Capacitor Mounting
(2)
(49)
Voltage(AC)
(2)
(1)
(1)
Voltage(DC)
(1)
(8)
(1)
(2)
(15)
(7)
(1)
(5)
Humidity Rating
(3)
(18)
(3)
Capacitor Terminals
(9)
(22)
(2)
Emballage
(51)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+18,960 $ 25+13,870 $ 100+13,300 $ 250+13,220 $ 500+13,120 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 30V/µs | 1.05kA | 26.1A | 0.0028ohm | - | 42mm | 35mm | 46mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+32,980 $ 5+30,190 $ 10+27,400 $ 25+26,770 $ 100+26,150 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 700A | 23A | 0.003ohm | - | 42mm | 33mm | 48mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+17,540 $ 5+16,040 $ 10+14,550 $ 25+13,030 $ 100+11,540 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 52.5mm | 15V/µs | 525A | 25A | 0.004ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+10,440 $ 25+9,970 $ 100+8,620 $ 250+7,970 $ 500+7,080 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 37.5mm | 20V/µs | 700A | 29A | 0.002ohm | - | 42mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+12,290 $ 25+9,230 $ 100+8,010 $ 250+7,620 $ 500+7,310 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 10V/µs | 350A | 13A | 0.004ohm | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+31,050 $ 5+27,500 $ 10+23,240 $ 25+21,110 $ 100+19,700 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 350V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | 6000µohm | - | 57.5mm | 50mm | - | - | B32354S Series | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+9,190 $ 25+8,820 $ 100+7,810 $ 250+7,310 $ 500+6,660 $ Plus de tarifs | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 420V | 700V | - | Screw | 18mm | 200V/µs | 400A | - | 4000µohm | 45mm | - | - | 85mm | - | MP HDAT Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+10,300 $ 10+9,290 $ 25+8,680 $ 50+8,090 $ 100+7,310 $ Plus de tarifs | Metallized PP | Can | 35µF | ± 5% | DC Link | Stud Mount - M8 | 500V | 840V | - | Screw | 18mm | 200V/µs | 570A | - | 3300µohm | 50mm | - | - | 100mm | - | MP HDAT Series | -40°C | 85°C | - | |||||
Each | 1+21,270 $ 25+18,830 $ 100+15,890 $ 250+14,430 $ 500+14,420 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 7100µohm | - | 41mm | 26mm | 40.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+35,320 $ 10+33,910 $ 25+32,060 $ 50+28,920 $ 100+27,360 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 700A | 23A | 3000µohm | - | 42mm | 33mm | 48mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+12,040 $ 10+11,550 $ 25+10,280 $ 50+9,690 $ 100+8,790 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | - | - | - | - | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+29,040 $ 5+26,280 $ 10+23,530 $ 25+22,090 $ 100+20,640 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 9200µohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+26,670 $ 25+20,690 $ 100+16,970 $ 250+16,560 $ 500+16,140 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+23,720 $ 5+21,350 $ 10+18,980 $ 25+17,750 $ 100+16,510 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.225kA | 22.7A | 5500µohm | - | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+23,170 $ 25+18,520 $ 100+16,070 $ 250+15,880 $ 500+15,680 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+17,330 $ 10+16,630 $ 25+15,730 $ 50+14,190 $ 100+13,430 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+33,470 $ 5+29,850 $ 10+26,210 $ 25+23,940 $ 100+21,670 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.05kA | 16.1A | 9200µohm | - | 57.5mm | 35mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+23,550 $ 5+21,200 $ 10+18,850 $ 25+17,920 $ 100+16,970 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.225kA | 22.7A | 5500µohm | - | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+21,630 $ 5+20,520 $ 10+19,400 $ 25+16,740 $ 100+13,990 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 1.05kA | - | 8000µohm | - | 42mm | 24mm | 36mm | 13.5A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
86AK7376 RoHS | Each | 1+15,810 $ 25+11,400 $ 100+10,880 $ 250+10,650 $ 500+10,440 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Filter | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.225kA | 27A | 3600µohm | - | 42mm | 40mm | 55mm | - | FE Series | -40°C | 125°C | - | |||||
09AN5034 RoHS | Each | 1+13,940 $ 25+13,380 $ 100+11,800 $ 250+11,030 $ 500+10,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 420A | 20A | 0.004ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+13,820 $ 25+13,260 $ 100+11,690 $ 250+10,930 $ 500+9,900 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | 22.5A | 3500µohm | - | 42mm | 33mm | 48mm | - | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
09AN5024 RoHS | Each | 1+10,080 $ 25+9,670 $ 100+8,530 $ 250+7,980 $ 500+7,220 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 350A | 13A | 0.004ohm | - | 42mm | 18.5mm | 35.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5035 RoHS | Each | 1+14,570 $ 25+13,990 $ 100+12,320 $ 250+11,520 $ 500+10,440 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 420A | 23A | 0.0035ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5022 RoHS | Each | 1+16,110 $ 25+15,470 $ 100+13,640 $ 250+12,750 $ 500+11,550 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 525A | 25A | 0.0035ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||