0
0 articles0,00 $

4.4µF Power Film Capacitors :

7 produit(s) trouvé(s)
Trouvez une vaste gamme de 4.4µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0414

RoHS

Date/Lot Code

Each
1+7,080 $
10+5,120 $
25+4,820 $
50+4,490 $
100+4,020 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
176A
7.7A
0.0152ohm
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8348

RoHS

Each
1+10,370 $
10+7,840 $
25+7,560 $
50+7,270 $
100+6,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4.4µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
132A
9.2A
0.0151ohm
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0344

RoHS

Date/Lot Code

Each
1+5,540 $
25+4,030 $
100+3,110 $
250+3,050 $
500+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
308A
8.6A
0.0109ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0397

RoHS

Date/Lot Code

Each
1+6,370 $
10+4,700 $
25+4,350 $
50+4,000 $
100+3,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
352A
10.2A
0.0095ohm
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5605

RoHS

Each
1+5,150 $
10+4,330 $
25+4,050 $
50+3,770 $
100+3,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
308A
8.6A
0.0109ohm
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3519

RoHS

Each
1+9,660 $
10+7,300 $
25+6,780 $
50+6,260 $
100+5,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
396A
11.9A
8000µohm
32mm
22mm
37mm
11.9A
C4AU Series
-55°C
105°C
AEC-Q200
50AK0616

RoHS

Each
1+8,570 $
100+7,230 $
250+6,750 $
500+6,360 $
1000+6,050 $
Metallized PP
Radial Box - 4 Pin
4.4µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
132A
9.2A
0.0151ohm
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK