0
0 articles0,00 $

470pF Power Film Capacitors :

12 produit(s) trouvé(s)
Trouvez une vaste gamme de 470pF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay & LCR Components.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43AC9461

RoHS

Each
1+1,410 $
10+0,752 $
25+0,732 $
50+0,714 $
100+0,694 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
96K9645

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
470pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
58Y5350

RoHS

Each
10+0,771 $
20+0,741 $
30+0,710 $
50+0,679 $
100+0,648 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
-
10mm
3mm
8mm
R75 Series
-55°C
105°C
AEC-Q200
66AH0068

RoHS

Each
10+1,220 $
20+1,070 $
30+0,904 $
50+0,817 $
100+0,762 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
470pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
45Y6052

RoHS

Each
5+5,490 $
10+3,990 $
15+3,790 $
25+3,580 $
50+3,390 $
Plus de tarifs
Metallized PP
Axial Leaded
470pF
± 1%
-
Through Hole
250V
630V
-
Axial Leaded
-
-
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
53M7939

RoHS

Each
5+4,420 $
10+3,160 $
15+3,140 $
25+3,120 $
50+3,090 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
470pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
68AH9016

RoHS

Each
5+1,970 $
10+1,070 $
15+1,050 $
25+1,030 $
50+1,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
-
14.5mm
5.5mm
13.5mm
KP/MKP 375 Series
-55°C
105°C
-
11AN0699

RoHS

Date/Lot Code

Each
5+3,360 $
10+2,360 $
15+2,240 $
25+2,100 $
50+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
470pF
± 3.5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
8kV/µs
-
-
-
-
18.5mm
5.5mm
14.5mm
KP/MKP 375 Series
-55°C
105°C
-
48AC3194

RoHS

Each
10+0,776 $
20+0,746 $
30+0,717 $
50+0,687 $
100+0,658 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
48Y0223

RoHS

Date/Lot Code

Each
10+1,100 $
20+1,030 $
30+0,958 $
50+0,888 $
100+0,818 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
-
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5390

RoHS

Each
10+0,679 $
20+0,665 $
30+0,651 $
50+0,637 $
100+0,623 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
15AN2691

RoHS

Each
5+0,407 $
Metallized PP
Radial Box - 2 Pin
470pF
-
High Frequency
Through Hole
600V
1kV
-
Radial Leaded
10mm
6.5kV/µs
3A
200mA
1.355ohm
-
-
4mm
9mm
R76 Series
-
110°C
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK