0
0 articles0,00 $

4µF Power Film Capacitors :

82 produit(s) trouvé(s)
Trouvez une vaste gamme de 4µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Panasonic, Kemet, TDK & Cornell Dubilier.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0320

RoHS

Date/Lot Code

Each
1+5,030 $
25+3,720 $
100+2,870 $
250+2,810 $
500+2,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8331

RoHS

Each
1+12,180 $
25+9,480 $
100+8,580 $
250+7,730 $
500+7,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
160A
12.4A
0.0128ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2005

RoHS

Each
1+3,840 $
25+3,140 $
100+2,910 $
250+2,650 $
500+2,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
14AM6517

RoHS

Each
1+32,290 $
5+28,580 $
10+24,130 $
25+21,910 $
100+20,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
52.5mm
512V/µs
2.048kA
29A
2400µohm
-
57.5mm
35mm
50mm
-
C4AS Series
-40°C
85°C
-
13AN2001

RoHS

Each
1+4,130 $
25+3,390 $
100+3,120 $
250+2,860 $
500+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2003

RoHS

Each
1+2,670 $
25+2,200 $
100+2,030 $
250+1,860 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2004

RoHS

Each
1+3,920 $
25+2,710 $
100+2,220 $
250+2,060 $
500+1,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
160A
5.5A
0.0125ohm
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2002

RoHS

Each
1+3,930 $
25+3,220 $
100+2,970 $
250+2,720 $
500+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2006

RoHS

Each
1+4,590 $
25+3,220 $
100+2,550 $
250+2,390 $
500+2,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
200A
8.5A
0.0105ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
68AC5685

RoHS

Each
1+13,640 $
25+10,680 $
100+10,470 $
250+10,240 $
500+10,040 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
71V/µs
285A
7.9A
0.011ohm
-
41.5mm
24mm
44mm
-
953B Series
-40°C
85°C
-
56AJ0412

RoHS

Date/Lot Code

Each
1+6,400 $
10+4,610 $
25+4,330 $
50+4,050 $
100+3,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.4A
0.0098ohm
-
32mm
31mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0396

RoHS

Date/Lot Code

Each
1+7,340 $
10+5,300 $
25+4,960 $
50+4,630 $
100+4,130 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.5A
0.0102ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
23AJ6280

RoHS

Each
1+4,590 $
25+3,320 $
100+2,450 $
250+2,410 $
500+2,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5771

RoHS

Each
1+5,210 $
10+3,790 $
25+3,740 $
50+3,680 $
100+3,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
43AC8651

RoHS

Each
1+8,090 $
10+6,090 $
25+5,700 $
50+5,290 $
100+5,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
6700µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
36AJ3463

RoHS

Each
1+4,210 $
25+3,740 $
100+3,170 $
250+2,880 $
500+2,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0142ohm
-
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5772

RoHS

Each
1+5,420 $
10+3,960 $
25+3,670 $
50+3,380 $
100+3,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
36AJ3508

RoHS

Each
1+8,810 $
10+6,340 $
25+5,940 $
50+5,530 $
100+4,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
9800µohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
67AK0730

RoHS

Date/Lot Code

Each
1+65,870 $
5+59,770 $
10+53,670 $
25+53,070 $
100+52,470 $
Plus de tarifs
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.2kA
-
2000µohm
50mm
-
-
101mm
20A
C44A Series
-40°C
85°C
-
72AK6571

RoHS

Each
1+8,520 $
10+6,380 $
25+5,960 $
50+5,550 $
100+4,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
-
86AK8517

RoHS

Each
1+4,100 $
10+3,700 $
25+3,470 $
50+3,240 $
100+2,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
50AK0599

RoHS

Each
1+12,180 $
10+11,680 $
25+10,400 $
50+9,800 $
100+8,890 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
160A
12.4A
0.0128ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
86AK8516

RoHS

Each
1+3,920 $
10+3,310 $
25+3,090 $
50+2,880 $
100+2,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
AEC-Q200
30AK6383

RoHS

Each
1+9,350 $
10+7,080 $
25+6,200 $
50+5,310 $
100+5,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
33V/µs
132A
6A
0.015ohm
-
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
72AK6572

RoHS

Each
1+9,310 $
10+7,030 $
25+6,640 $
50+6,230 $
100+5,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
200A
5.5A
0.0235ohm
-
41mm
15mm
29mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-25 sur 82 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK