0
0 articles0,00 $

5.5µF Power Film Capacitors :

9 produit(s) trouvé(s)
Trouvez une vaste gamme de 5.5µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, TDK, Panasonic & Kyocera Avx.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0322

RoHS

Date/Lot Code

Each
1+6,640 $
10+4,900 $
25+4,610 $
50+4,310 $
100+3,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
413A
10.8A
0.0085ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8362

RoHS

Each
1+6,650 $
10+4,830 $
25+4,520 $
50+4,210 $
100+3,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
220A
9.3A
0.013ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK0630

RoHS

Each
1+6,130 $
10+5,520 $
25+5,190 $
50+4,840 $
100+4,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
220A
9.3A
0.013ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
87AK9852

RoHS

Each
1+6,290 $
10+4,650 $
25+4,450 $
50+4,270 $
100+4,070 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
193A
9A
0.0138ohm
42mm
19mm
32mm
FB Series
-40°C
125°C
-
59AM5184

RoHS

Each
1+6,950 $
10+5,430 $
25+5,170 $
50+4,910 $
100+4,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.3A
0.0079ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5183

RoHS

Each
1+6,280 $
10+4,670 $
25+4,350 $
50+4,020 $
100+3,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.5µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.3A
0.0079ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
70AH3190

RoHS

Each
150+8,780 $
300+8,620 $
450+8,440 $
750+8,270 $
1500+8,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
275A
7.4A
0.0144ohm
41mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
15AN2018

RoHS

Each
1+16,610 $
25+11,900 $
100+11,720 $
250+11,480 $
500+11,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
5.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
-
Radial Leaded
37.5mm
113V/µs
623A
20.5A
0.0027ohm
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
15AN2035

RoHS

Each
1+3,280 $
-
Radial Box - 2 Pin
5.5µF
± 5%
-
-
-
1kV
-
Radial Leaded
-
-
413A
10.8A
0.0085ohm
32mm
18mm
33mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK