0
0 articles0,00 $

50µF Power Film Capacitors :

54 produit(s) trouvé(s)
Trouvez une vaste gamme de 50µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Panasonic, Kemet, Multicomp Pro & TDK.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1357

RoHS

Date/Lot Code

Each
1+26,040 $
10+21,190 $
25+20,620 $
50+20,060 $
100+19,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.5kA
29.9A
0.0025ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1335

RoHS

Date/Lot Code

Each
1+21,720 $
10+18,780 $
25+18,240 $
50+17,700 $
100+16,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.5kA
22.8A
0.0031ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0300

RoHS

Date/Lot Code

Each
1+19,770 $
10+15,630 $
25+14,850 $
50+14,070 $
100+13,970 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8366

RoHS

Date/Lot Code

Each
1+30,790 $
10+24,220 $
25+23,700 $
50+23,190 $
100+22,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
500A
29.4A
0.0036ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8727

RoHS

Date/Lot Code

Each
1+18,050 $
10+12,710 $
25+12,500 $
50+12,290 $
100+12,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
430A
29.9A
0.0023ohm
-
42mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0280

RoHS

Date/Lot Code

Each
1+24,720 $
10+18,740 $
25+18,530 $
50+18,310 $
100+18,100 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
1.5kA
29.9A
0.0023ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8135

RoHS

Date/Lot Code

Each
1+23,720 $
10+18,060 $
25+17,840 $
50+17,630 $
100+17,410 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
550V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
1750A
20A
0.005ohm
-
42.5mm
35mm
50mm
-
BLH Series
-40°C
105°C
AEC-Q200
69AH1108

RoHS

Each
1+33,100 $
10+29,750 $
25+28,940 $
50+28,140 $
100+27,320 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
18V/µs
900A
18A
0.0045ohm
-
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
84AH7250

RoHS

Each
1+36,070 $
10+27,710 $
50+27,690 $
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
500A
20.9A
3900µohm
-
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
21AH3349

RoHS

Each
1+11,710 $
100+9,830 $
250+9,120 $
500+8,570 $
1000+8,140 $
Metallized PP
Can
50µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
500A
-
4000µohm
50mm
-
-
100mm
-
MP HDAT Series
-40°C
85°C
-
69AH7740

RoHS

Each
1+23,190 $
10+18,780 $
25+17,910 $
50+17,030 $
100+16,480 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69R9813

RoHS

Each
1+53,480 $
5+46,820 $
10+40,160 $
25+39,560 $
50+38,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
20V/µs
1kA
18.5A
4000µohm
-
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
21AH3358

RoHS

Each
1+16,770 $
100+14,070 $
250+13,060 $
500+12,260 $
1000+11,650 $
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
-
600A
-
5000µohm
-
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
21AH3341

RoHS

Each
1+23,840 $
50+21,910 $
100+20,340 $
250+19,120 $
500+18,060 $
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
400V
-
-
Screw
20mm
20V/µs
-
15A
-
60mm
-
-
130mm
-
MP HAPM Series
-25°C
70°C
-
64AK7433

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+38,380 $
5+34,780 $
10+28,190 $
25+27,220 $
50+26,500 $
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
1kA
-
6200µohm
-
57mm
45mm
65mm
19.3A
WCAP-FTDB Series
-40°C
105°C
-
64AK7424

RoHS

WURTH ELEKTRONIK
Each
1+37,310 $
5+33,750 $
10+29,490 $
25+28,000 $
50+26,500 $
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
17V/µs
850A
-
6200µohm
-
57mm
45mm
55mm
19.2A
WCAP-FTDB Series
-40°C
105°C
-
64AK7428

RoHS

WURTH ELEKTRONIK
Each
1+31,030 $
10+22,380 $
25+21,630 $
50+20,720 $
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
6700µohm
-
57mm
35mm
50mm
17.9A
WCAP-FTDB Series
-40°C
105°C
-
64AK7425

RoHS

WURTH ELEKTRONIK
Each
1+30,180 $
10+23,860 $
25+21,440 $
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
750A
-
7100µohm
-
57mm
35mm
50mm
16.8A
WCAP-FTDB Series
-40°C
105°C
-
29AK0924

RoHS

Each
1+26,610 $
10+25,800 $
25+24,950 $
50+23,890 $
100+23,300 $
Plus de tarifs
Metallized PP
Radial Box - 6 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
550A
-
-
-
57.5mm
70mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
09AN5049

RoHS

Each
1+16,730 $
10+16,100 $
25+14,320 $
50+13,460 $
100+12,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
21A
0.0035ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
72AK6642

RoHS

Each
1+29,280 $
10+24,060 $
25+23,020 $
50+21,980 $
100+21,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.75kA
28.2A
4800µohm
-
41mm
43mm
58mm
-
EZPV Series
-40°C
105°C
AEC-Q200
86AK7377

RoHS

Each
1+15,850 $
10+13,580 $
25+12,180 $
50+10,780 $
100+10,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.75kA
29A
2600µohm
-
42mm
35mm
45mm
-
FE Series
-40°C
125°C
-
72AK6640

RoHS

Each
1+25,800 $
10+20,650 $
25+19,890 $
50+19,140 $
100+18,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
11AN6228

RoHS

Each
1+31,070 $
10+29,780 $
25+28,090 $
50+25,350 $
100+24,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
-
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
09AN5047

RoHS

Each
1+16,930 $
10+16,290 $
25+14,500 $
50+13,630 $
100+12,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
500A
21A
0.0035ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 54 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK