68µF Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Capacitance
=68µF
1
(8)
(3)
(1)
(1)
(8)
(1)
(4)
(12)
Dielectric Type
(10)
Capacitor Case / Package
(11)
Capacitance Tolerance
(11)
Typical Applications
(7)
(1)
(1)
Capacitor Mounting
(2)
(8)
Voltage(AC)
(1)
(3)
(3)
(1)
Voltage(DC)
(1)
(1)
(1)
(3)
(3)
(1)
Humidity Rating
(4)
Capacitor Terminals
(7)
(4)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+270,060 $ 5+249,960 $ 10+229,840 $ 25+226,770 $ 50+223,720 $ Plus de tarifs | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | - | 55A | 0.0016ohm | 75mm | - | 247mm | 55A | C44P-T Series | -30°C | 70°C | ||||||
Each | 1+271,130 $ 5+262,130 $ 10+253,110 $ 25+249,640 $ 50+246,180 $ Plus de tarifs | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | - | 55A | 0.0015ohm | 85mm | - | 247mm | 55A | C44P-T Series | -30°C | 70°C | ||||||
29AM5469 RoHS | Each | 1+251,560 $ 5+243,170 $ 10+224,010 $ 25+218,020 $ 50+215,630 $ Plus de tarifs | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | GRADE III (Test Condition B) | Screw | 35mm | 30V/µs | - | 55A | 1600µohm | 75mm | - | 247mm | 55A | C44P-T Series | -30°C | 70°C | |||||
29AM5473 RoHS | Each | 1+278,710 $ 5+269,420 $ 10+248,180 $ 25+241,540 $ 50+238,900 $ Plus de tarifs | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | - | 55A | 1500µohm | 85mm | - | 247mm | 55A | C44P-T Series | -30°C | 70°C | |||||
Each | 9+378,080 $ 27+372,830 $ 45+367,210 $ | Metallized PP | Can | 68µF | ± 10% | Single-Phase PFC | Stud Mount - M12 | 640V | 1.4kV | - | Threaded Stud | 35mm | 30V/µs | - | - | 0.0016ohm | 75mm | 247mm | 247mm | 60A | C20A Series | -25°C | 70°C | ||||||
Each | 1+170,210 $ 5+159,890 $ 10+149,560 $ 25+147,730 $ 50+145,890 $ Plus de tarifs | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 35mm | 70V/µs | - | 55A | 1500µohm | 85mm | - | 247mm | - | C44P-R Series | -25°C | 70°C | ||||||
Each | 12+167,730 $ 24+149,040 $ 36+126,630 $ 60+115,420 $ 120+113,110 $ Plus de tarifs | Metallized PP | Can | 68µF | ± 10% | DC Link | Panel Mount | - | 1kV | - | Threaded Stud | 45mm | 32V/µs | 2.176kA | - | 0.0011ohm | 84mm | - | - | 35A | C4DE Series | -40°C | 85°C | ||||||
Each | 1+212,290 $ 5+204,120 $ 10+195,950 $ 25+187,780 $ 50+184,020 $ Plus de tarifs | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | Screw | 35mm | 85V/µs | - | 55A | 1200µohm | 95mm | - | 247mm | - | C44P-R Series | -25°C | 70°C | ||||||
Each | 1+147,030 $ 5+135,680 $ 10+124,310 $ 25+122,100 $ 50+119,870 $ Plus de tarifs | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | 50A | 1700µohm | 65mm | - | 247mm | - | C44P-R Series | -25°C | 70°C | ||||||
15AN2086 RoHS | Each | 1+112,610 $ | - | Can | 68µF | ± 10% | - | - | - | - | - | Threaded Stud | - | 32V/µs | 2.176kA | - | - | - | - | 51mm | 92A | - | -40°C | - | |||||
15AN2085 RoHS | Each | 1+111,710 $ | Metallized PP | Can | 68µF | ± 10% | - | Panel Mount | - | 800V | - | Threaded Stud | 45mm | 35V/µs | 2.38kA | - | 700µohm | 84mm | - | 40mm | 100A | C4DE Series | -40°C | 85°C | |||||