0
0 articles0,00 $

6µF Power Film Capacitors :

53 produit(s) trouvé(s)
Trouvez une vaste gamme de 6µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Panasonic, Kemet, TDK & Cornell Dubilier.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8769

RoHS

Date/Lot Code

Each
1+7,030 $
10+5,160 $
25+4,880 $
50+4,610 $
100+4,340 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
37.5mm
22V/µs
132A
11.8A
0.0094ohm
-
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0264

RoHS

Date/Lot Code

Each
1+7,710 $
10+5,670 $
25+5,410 $
50+5,140 $
100+4,810 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
180A
7.2A
0.0151ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8333

RoHS

Each
1+16,740 $
25+13,010 $
100+11,680 $
250+10,630 $
500+10,370 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
120A
14.7A
0.0113ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8355

RoHS

Each
1+6,920 $
10+5,140 $
25+4,990 $
50+4,820 $
100+4,670 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
-
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2011

RoHS

Each
1+3,930 $
25+3,220 $
100+2,970 $
250+2,720 $
500+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
68AC5686

RoHS

Date/Lot Code

Each
1+16,790 $
25+12,720 $
100+10,680 $
250+10,630 $
500+10,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
63V/µs
380A
9A
0.008ohm
-
41.5mm
30mm
45mm
-
953B Series
-40°C
85°C
-
69AC3855

RoHS

Date/Lot Code

Each
1+40,030 $
5+37,000 $
10+33,970 $
25+33,300 $
100+32,620 $
Plus de tarifs
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
-
Threaded Stud
22.3mm
60V/µs
360A
-
0.005ohm
45mm
-
-
80mm
18A
C44A Series
-40°C
85°C
-
36AJ3494

RoHS

Each
1+7,520 $
10+6,660 $
25+5,620 $
50+5,090 $
100+4,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
8300µohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
43AC8653

RoHS

Each
1+7,410 $
10+5,590 $
25+5,230 $
50+4,850 $
100+4,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
5900µohm
-
31.5mm
21mm
31mm
-
B32674D Series
-40°C
105°C
AEC-Q200
69AH7702

RoHS

Each
1+10,740 $
10+8,170 $
25+7,670 $
50+7,160 $
100+6,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
83AH9909

RoHS

Each
1+10,160 $
10+7,710 $
25+7,360 $
50+7,000 $
100+6,650 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
127A
11.1A
9400µohm
-
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ3500

RoHS

Each
1+9,260 $
10+6,850 $
25+6,450 $
50+6,050 $
100+5,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
-
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
69AH7701

RoHS

Each
1+10,740 $
10+8,170 $
25+7,670 $
50+7,160 $
100+6,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
23AJ6288

RoHS

Each
1+5,380 $
10+3,930 $
25+3,640 $
50+3,350 $
100+3,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5779

RoHS

Each
1+6,380 $
10+4,720 $
25+4,400 $
50+4,060 $
100+3,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
16mm
29.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6289

RoHS

Each
1+5,550 $
10+4,060 $
25+3,770 $
50+3,480 $
100+3,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
72AK6579

RoHS

Date/Lot Code

Each
1+10,220 $
10+7,700 $
25+7,270 $
50+6,840 $
100+6,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
72AK6580

RoHS

Each
1+10,220 $
10+7,700 $
25+7,270 $
50+6,840 $
100+5,890 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
50AK0623

RoHS

Each
1+7,260 $
100+6,130 $
250+5,700 $
500+5,380 $
1000+5,120 $
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
-
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
29AM6868

RoHS

Each
1+4,210 $
10+3,790 $
25+3,530 $
50+3,290 $
100+2,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
-
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
59AM5168

RoHS

Each
1+6,060 $
10+4,740 $
25+4,500 $
50+4,270 $
100+3,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
8.4A
0.0085ohm
-
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
09AN4889

RoHS

Each
1+7,810 $
10+7,030 $
25+6,550 $
50+6,100 $
100+5,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
10.5A
0.0105ohm
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4896

RoHS

Date/Lot Code

Each
1+3,930 $
25+3,290 $
100+3,070 $
250+2,830 $
500+2,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7605

RoHS

Each
1+12,280 $
10+9,830 $
25+9,760 $
50+9,670 $
100+9,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
10.5A
4600µohm
-
31.5mm
18mm
33mm
-
B32754 Series
-40°C
105°C
-
09AN4894

RoHS

Each
1+4,350 $
10+3,660 $
25+3,420 $
50+3,200 $
100+2,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 53 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK