0
0 articles0,00 $

8.2µF Power Film Capacitors :

11 produit(s) trouvé(s)
Trouvez une vaste gamme de 8.2µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, TDK, Vishay, Kemet & JB Capacitors.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
31AC5210

RoHS

Each
1+5,360 $
Metallized PP
Axial Leaded
-
8.2µF
-
± 5%
High Current, Pulse
-
Through Hole
-
-
-
250V
-
PC Pin
-
-
-
-
-
23mm
31mm
-
-
-
-
-55°C
85°C
-
-
-
23AJ6298

RoHS

Each
1+6,560 $
10+4,870 $
25+4,710 $
50+4,550 $
100+4,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8.2µF
-
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
23AJ6299

RoHS

Each
1+6,820 $
10+5,060 $
25+4,710 $
50+4,360 $
100+4,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8.2µF
-
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
-
82AH5014

RoHS

Each
1+21,940 $
5+19,730 $
10+17,500 $
25+16,550 $
100+15,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
8.2µF
-
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
738A
14.64A
5800µohm
-
41.5mm
30mm
45mm
45mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
03AM7677

RoHS

Each
1+12,330 $
25+11,840 $
100+10,440 $
250+9,760 $
500+8,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
8.2µF
-
± 10%
DC Link
-
Through Hole
-
-
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
-
AEC-Q200
-
03AM7657

RoHS

Each
1+8,200 $
10+7,380 $
25+6,890 $
50+6,410 $
100+5,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8.2µF
-
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
13.5A
4300µohm
-
31.5mm
21mm
31mm
-
B32774H Series
-40°C
105°C
-
AEC-Q200
-
21AM9445

RoHS

Each
1+14,370 $
25+11,300 $
100+10,050 $
250+9,630 $
500+9,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
8.2µF
-
± 10%
-
-
Through Hole
-
-
-
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
-
-
-
-
-
42mm
28mm
37mm
-
B32676 Series
-40°C
105°C
-
AEC-Q200
-
25AH9871

RoHS

Each
1+25,590 $
50+23,600 $
100+21,970 $
250+20,710 $
500+19,620 $
Metallized PP
Radial Box - 2 Pin
630V
8.2µF
PP (Polypropylene)
± 5%
Snubber
Radial Box - 2 Pin
Through Hole
220V
220V
630V
630V
-
Radial Leaded
37.5mm
-
-
-
-
-
42mm
30mm
-
-
MKP385e Series
-
125°C
MKP385e
AEC-Q200
AEC-Q200
23AH7550

RoHS

Date/Lot Code

Each
63+13,960 $
126+13,430 $
189+13,370 $
315+13,330 $
630+13,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8.2µF
-
± 5%
Snubber
-
Through Hole
-
220V
-
630V
-
PC Pin
37.5mm
-
-
-
-
-
42mm
30mm
-
-
MKP385e Series
-
125°C
-
AEC-Q200
-
11AN2978

RoHS

Each
1+4,070 $
25+3,410 $
100+3,170 $
250+2,930 $
500+2,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8.2µF
-
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.6A
0.0066ohm
-
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
11AN2979

RoHS

Each
1+4,200 $
25+3,520 $
100+3,270 $
250+3,020 $
500+2,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8.2µF
-
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
7.6A
0.0066ohm
-
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK