0
0 articles0,00 $

80µF Power Film Capacitors :

10 produit(s) trouvé(s)
Trouvez une vaste gamme de 80µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Kemet, TDK & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0359

RoHS

Date/Lot Code

Each
1+38,940 $
5+35,550 $
10+32,150 $
25+31,490 $
50+30,820 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
57.5mm
45mm
65mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0303

RoHS

Date/Lot Code

Each
1+33,020 $
10+22,940 $
25+22,840 $
50+22,730 $
100+22,630 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
30V/µs
2.4kA
32.4A
0.0018ohm
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AM6488

RoHS

Each
1+64,340 $
5+59,480 $
10+54,610 $
25+53,620 $
50+52,650 $
Plus de tarifs
Film / Foil PP
-
80µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
29mm
-
5.2kA
56A
570µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
03AM7695

RoHS

Each
1+21,060 $
10+20,190 $
25+19,050 $
50+17,180 $
100+16,290 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
25.5A
4400µohm
57.5mm
35mm
50mm
B32778Z Series
-40°C
105°C
-
05X8273

RoHS

Each
50+26,220 $
100+26,010 $
250+25,800 $
500+25,590 $
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
52.5mm
14V/µs
1.12kA
16.5A
0.0057ohm
57.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
69R9815

RoHS

Each
1+59,480 $
5+53,710 $
10+47,950 $
25+47,510 $
50+47,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
52.5mm
20V/µs
1.6kA
21.5A
3000µohm
57.5mm
45mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
69AH7761

RoHS

Each
1+34,600 $
10+28,680 $
25+27,480 $
50+26,300 $
100+25,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
3900µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
-
69AH7763

RoHS

Each
1+30,880 $
10+25,400 $
25+24,320 $
50+23,240 $
100+22,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
4900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7762

RoHS

Each
1+30,880 $
10+25,430 $
25+24,340 $
50+23,240 $
100+22,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.2kA
24.5A
4900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7764

RoHS

Each
1+34,600 $
10+28,680 $
25+27,480 $
50+26,290 $
100+25,440 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
2kA
24.3A
3900µohm
41mm
43mm
58mm
EZPV Series
-40°C
105°C
AEC-Q200
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK