9.5µF Power Film Capacitors :
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ 10,940 $ 250+ 10,550 $ 500+ 9,980 $ | Metallized PP | Radial Box - 2 Pin | 9.5µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 475A | 10.1A | 0.011ohm | 41mm | 30mm | 50.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+ 11,220 $ 250+ 10,820 $ 500+ 10,230 $ | Metallized PP | Radial Box - 4 Pin | 9.5µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 475A | 10.1A | 0.011ohm | 41mm | 30mm | 50.5mm | EZPQ Series | -40°C | 105°C | ||||||