0
0 articles0,00 $

90µF Power Film Capacitors :

7 produit(s) trouvé(s)
Trouvez une vaste gamme de 90µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet & Panasonic.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK1485

RoHS

Date/Lot Code

Each
1+128,760 $
5+122,480 $
10+116,190 $
25+114,650 $
50+113,090 $
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
-
-
101mm
C44U-T Series
-40°C
85°C
-
05X8275

RoHS

Date/Lot Code

Each
1+39,010 $
10+37,480 $
25+35,500 $
50+32,150 $
100+30,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
52.5mm
14V/µs
1.26kA
17A
0.0051ohm
-
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
38AJ1337

RoHS

Date/Lot Code

Each
30+27,210 $
50+26,910 $
100+26,640 $
250+25,930 $
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
450V
-
PC Pin
-
30V/µs
2.7kA
35.1A
0.0019ohm
-
42mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8750

RoHS

Each
30+15,200 $
50+14,950 $
100+14,720 $
250+14,710 $
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
7V/µs
585A
35.1A
0.0017ohm
-
42mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0304

RoHS

Date/Lot Code

Each
1+31,790 $
10+24,700 $
25+24,440 $
50+24,160 $
100+23,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
30V/µs
2.7kA
35.1A
0.0017ohm
-
42mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7770

RoHS

Each
1+34,020 $
10+28,150 $
25+26,970 $
50+25,800 $
100+25,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7769

RoHS

Each
1+32,070 $
10+27,540 $
25+26,160 $
50+24,770 $
100+24,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.35kA
26A
4700µohm
-
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK