0
0 articles0,00 $

9µF Power Film Capacitors :

40 produit(s) trouvé(s)
Trouvez une vaste gamme de 9µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 10µF, 0.01µF & 0.22µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, TDK, Kemet & Cornell Dubilier.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN2013

RoHS

Each
1+7,730 $
10+6,960 $
25+6,330 $
50+5,900 $
100+5,500 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
37.5mm
40V/µs
360A
14A
0.075ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
68AC5687

RoHS

Date/Lot Code

Each
1+104,320 $
5+101,360 $
10+96,760 $
25+94,900 $
50+93,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
42V/µs
380A
9.5A
0.01ohm
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
24AJ0355

RoHS

Each
1+10,820 $
10+8,440 $
25+7,900 $
50+7,360 $
100+6,680 $
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
69AH7813

RoHS

Each
1+10,750 $
10+8,300 $
25+7,820 $
50+7,320 $
100+6,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7814

RoHS

Each
1+6,930 $
10+6,870 $
25+6,820 $
50+6,770 $
100+6,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
23AJ6300

RoHS

Each
1+6,550 $
10+4,950 $
25+4,630 $
50+4,310 $
100+4,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
13.5mm
28.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
59AM5164

RoHS

Each
1+5,380 $
10+4,870 $
25+4,570 $
50+4,270 $
100+3,880 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
8.7A
0.0075ohm
31.5mm
18mm
33mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4912

RoHS

Each
1+10,190 $
10+9,230 $
25+8,650 $
50+8,090 $
100+7,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
72AK6652

RoHS

Each
1+6,110 $
10+6,080 $
25+6,040 $
50+6,010 $
100+5,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
59AM5165

RoHS

Each
1+5,130 $
10+4,650 $
25+4,350 $
50+4,080 $
100+3,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
8.7A
0.0075ohm
31.5mm
18mm
33mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4915

RoHS

Each
1+4,540 $
10+4,120 $
25+3,850 $
50+3,600 $
100+3,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
72AK6585

RoHS

Each
1+12,490 $
10+9,750 $
25+9,180 $
50+8,610 $
100+8,050 $
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
03AM7626

RoHS

Each
1+15,910 $
10+15,320 $
25+13,630 $
50+12,810 $
100+11,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
18A
2500µohm
42mm
22mm
45mm
B32756 Series
-40°C
105°C
-
72AK6653

RoHS

Each
1+9,940 $
10+7,660 $
25+7,190 $
50+6,730 $
100+6,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
09AN4910

RoHS

Each
1+7,950 $
10+7,200 $
25+6,760 $
50+6,310 $
100+5,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
72AK6654

RoHS

Each
1+10,510 $
10+8,210 $
25+7,730 $
50+7,270 $
100+6,760 $
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
09AN4917

RoHS

Each
1+4,450 $
10+4,040 $
25+3,780 $
50+3,530 $
100+3,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
225A
8A
0.006ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4916

RoHS

Each
1+4,770 $
10+4,310 $
25+4,050 $
50+3,780 $
100+3,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
72AK6656

RoHS

Each
1+10,710 $
10+8,360 $
25+7,900 $
50+7,430 $
100+6,880 $
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
03AM7609

RoHS

Each
1+12,460 $
10+11,990 $
25+10,670 $
50+10,030 $
100+9,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
14A
3300µohm
31.5mm
22mm
48mm
B32754 Series
-40°C
105°C
-
09AN4907

RoHS

Each
1+7,760 $
10+7,020 $
25+6,590 $
50+6,160 $
100+5,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
72AK6655

RoHS

Each
1+10,320 $
10+8,050 $
25+7,590 $
50+7,130 $
100+6,620 $
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
09AN4909

RoHS

Each
1+7,700 $
10+6,970 $
25+6,540 $
50+6,110 $
100+5,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4914

RoHS

Each
1+4,980 $
10+4,510 $
25+4,230 $
50+3,950 $
100+3,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4911

RoHS

Each
1+10,280 $
10+9,300 $
25+8,720 $
50+8,160 $
100+7,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 sur 40 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK