0
0 articles0,00 $

Power Film Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
77AH4634

RoHS

Each
1+8,080 $
25+7,720 $
100+6,730 $
250+6,250 $
500+5,610 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
77AH4615

RoHS

Each
1+12,230 $
25+11,690 $
100+10,180 $
250+9,460 $
500+8,480 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
77AH4595

RoHS

Each
1+5,040 $
10+4,500 $
25+4,170 $
50+3,860 $
100+3,450 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4594

RoHS

Each
1+5,200 $
10+4,640 $
25+4,320 $
50+3,990 $
100+3,560 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4601

RoHS

Each
1+8,790 $
25+8,410 $
100+7,330 $
250+6,800 $
500+6,090 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
77AH4593

RoHS

Each
1+5,040 $
10+4,500 $
25+4,170 $
50+3,860 $
100+3,450 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4607

RoHS

Each
1+7,540 $
10+6,730 $
25+6,250 $
50+5,770 $
100+5,150 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
77AH4605

RoHS

Each
1+5,960 $
10+5,330 $
25+4,940 $
50+4,570 $
100+4,090 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4613

RoHS

Each
1+10,050 $
25+9,610 $
100+8,380 $
250+7,780 $
500+6,970 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
27mm
800V/µs
960A
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
77AH4608

RoHS

Each
1+7,440 $
10+6,650 $
25+6,160 $
50+5,710 $
100+5,100 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
77AH4606

RoHS

Each
1+7,160 $
10+6,390 $
25+5,920 $
50+5,480 $
100+4,900 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
24.5mm
1.4kV/µs
658A
21.1A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
77AH4626

RoHS

Each
1+6,420 $
10+5,740 $
25+5,330 $
50+4,930 $
100+4,400 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4604

RoHS

Each
1+5,960 $
10+5,330 $
25+4,940 $
50+4,570 $
100+4,090 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4622

RoHS

Each
1+16,200 $
5+15,410 $
10+14,380 $
25+12,710 $
100+11,900 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
26.5mm
1kV/µs
2kA
28.2A
2500µohm
54mm
43mm
50mm
MP SI Series
-40°C
85°C
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK