0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
13M4414

RoHS

Each
1+41,450 $
5+39,350 $
10+37,340 $
25+33,820 $
100+27,690 $
Plus de tarifs
Metallized PP
Can
24µF
± 3%
Motor Run
Panel Mount
480V
-
Quick Connect
20.57mm
-
44.45mm
2.16mm
2.69mm
98.55mm
-
GEM III 97F6000 Series
-40°C
90°C
28AH0740

RoHS

Date/Lot Code

Each
1+19,210 $
25+16,290 $
100+14,030 $
250+13,640 $
500+13,250 $
Plus de tarifs
-
Can
24µF
± 3%
Lighting
Panel Mount
480V
-
Quick Connect
-
-
-
73.91mm
48.51mm
3.88mm
-
-
-40°C
125°C
80AK4624

RoHS

Each
1+55,800 $
5+54,610 $
10+53,440 $
25+52,250 $
100+51,060 $
Plus de tarifs
Metallized PP
Can
99µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
63.5mm
-
-
142mm
5kvar @ 50Hz; 6kvar @ 60Hz
B32340C-A Series
-25°C
55°C
82H1475
Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Can
1µF
± 10%
Damping, Commutating
Stud Mount - M8
900V
GRADE II (Test Condition A)
Quick Connect
15.5mm
16A
30mm
-
-
48mm
-
B25834 Series
-25°C
85°C
34H3394
Each
Prix non disponible. Veuillez contacter le service clientèle.
Metallized PP
Can
0.22µF
± 20%
Damping, Commutating
Stud Mount - M8
900V
GRADE II (Test Condition A)
Quick Connect
15.5mm
10A
25mm
-
-
48mm
-
B25834 Series
-25°C
85°C
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK