0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
14AC6582

RoHS

Date/Lot Code

Each
1+12,540 $
25+9,630 $
100+8,100 $
250+7,940 $
500+7,780 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
1.25kV/µs
125A
0.0128ohm
-
44mm
-
12A
C4C Series
-40°C
85°C
44AC2326

RoHS

Each
1+14,760 $
25+10,970 $
100+9,260 $
250+9,080 $
500+8,880 $
Plus de tarifs
Metallized PP
Axial Leaded
0.15µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
1.25kV/µs
188A
9200µohm
32mm
-
44mm
12A
C4C Series
-40°C
85°C
14AC6581

RoHS

Each
1+9,840 $
10+7,440 $
25+6,960 $
50+6,480 $
100+6,170 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
1.25kV/µs
59A
0.0257ohm
19mm
-
-
7A
C4C Series
-40°C
85°C
44AC2325

RoHS

Each
1+11,540 $
10+8,780 $
25+8,310 $
50+7,830 $
100+7,080 $
Plus de tarifs
Metallized PP
Axial Leaded
0.068µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
1.25kV/µs
85A
0.0183ohm
22.5mm
-
44mm
9A
C4C Series
-40°C
85°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK