0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K4988

RoHS

Each
1+6,450 $
10+5,830 $
25+5,480 $
50+5,120 $
100+4,670 $
Plus de tarifs
Film / Foil PET
Axial Leaded
0.1µF
± 10%
High Current
Through Hole
-
100V
PC Pin
1.6kV/µs
-
-
-
8.5mm
23.8mm
23.8mm
WMF Series
-55°C
125°C
02H0475

RoHS

Each
25+88,630 $
50+87,060 $
100+85,520 $
250+83,960 $
Metallized PP
Axial Leaded
0.047µF
± 5%
Snubber
Through Hole
750V
3kV
PC Pin
1.6kV/µs
75A
6A
0.0179ohm
18.5mm
42mm
42mm
42L Series
-55°C
105°C
66F8224

RoHS

Each
25+90,920 $
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
PC Pin
1.6kV/µs
160A
11A
0.0088ohm
26.5mm
42mm
42mm
42L Series
-55°C
105°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK