0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
96B1516

RoHS

Each
1+15,260 $
5+14,490 $
10+13,750 $
25+12,450 $
100+5,000 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 5%
Snubber
Through Hole
630V
2kV
PC Pin
1.75kV/µs
80A
5A
0.0152ohm
14.5mm
31mm
31mm
42L Series
-55°C
105°C
66F8229

RoHS

Each
25+25,660 $
50+10,740 $
75+10,190 $
125+9,230 $
250+8,400 $
Plus de tarifs
Metallized PP
Axial Leaded
0.068µF
± 5%
Snubber
Through Hole
630V
2kV
PC Pin
1.75kV/µs
120A
7A
0.0108ohm
17mm
31mm
31mm
42L Series
-55°C
105°C
91B7933

RoHS

Each
25+16,030 $
50+6,750 $
75+6,270 $
125+5,500 $
250+5,120 $
Plus de tarifs
Metallized PP
Axial Leaded
0.033µF
± 5%
Snubber
Through Hole
630V
2kV
PC Pin
1.75kV/µs
58A
4A
0.0214ohm
12.5mm
31mm
31mm
42L Series
-55°C
105°C
66F8230

RoHS

Each
25+30,510 $
50+12,800 $
75+12,140 $
125+11,000 $
250+10,010 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
630V
2kV
PC Pin
1.75kV/µs
175A
9A
0.0076ohm
20.5mm
31mm
31mm
42L Series
-55°C
105°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK