0
0 articles0,00 $

Power Film Capacitors :

95 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
13M3935

RoHS

Each
1+9,370 $
25+8,930 $
100+7,730 $
250+7,140 $
500+5,710 $
Plus de tarifs
Metallized PP
Axial Leaded
-
1µF
± 10%
Snubber
-
Through Hole
-
330V
-
600V
-
PC Pin
-
100V/µs
-
-
0.008ohm
0.91mm
31.75mm
23.11mm
-
-
-
40L Series
-55°C
105°C
-
-
39AH0280

RoHS

Each
1+4,460 $
25+3,220 $
100+2,360 $
250+2,210 $
500+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.016ohm
-
31.5mm
21mm
31mm
-
-
B32774X Series
-40°C
105°C
-
-
42AH1313

RoHS

Each
1+4,940 $
25+3,570 $
100+2,770 $
250+2,580 $
500+2,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
100V/µs
-
-
-
-
31.5mm
16mm
29.5mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
79AC5460

RoHS

Each
1+8,190 $
10+6,190 $
25+5,800 $
50+5,410 $
100+4,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.013ohm
-
31.5mm
22mm
36.5mm
-
-
B32754C Series
-40°C
105°C
-
AEC-Q200
19T3703

RoHS

Date/Lot Code

Each
1+4,760 $
10+3,330 $
25+3,050 $
50+2,770 $
100+2,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
-
32mm
11mm
21mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
19T3708

RoHS

Date/Lot Code

Each
1+6,080 $
10+4,340 $
25+4,000 $
50+3,650 $
100+3,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
13M3938

RoHS

Each
1+7,240 $
10+6,430 $
25+5,950 $
50+5,470 $
100+4,860 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.47µF
± 10%
Snubber
-
Through Hole
-
330V
-
600V
-
PC Pin
-
100V/µs
-
-
0.013ohm
0.69mm
31.75mm
17.55mm
-
-
-
40L Series
-55°C
105°C
-
-
42AH1317

RoHS

Date/Lot Code

Each
1+5,180 $
10+3,540 $
25+3,350 $
50+3,160 $
100+2,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 5%
High Frequency
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
100V/µs
-
-
-
-
31.5mm
18.5mm
35mm
-
-
ECWFG Series
-40°C
110°C
-
AEC-Q200
67AK1150

RoHS

Each
1+3,420 $
25+2,290 $
100+2,070 $
250+1,990 $
500+1,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
-
32mm
11mm
21mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
67AK1137

RoHS

Each
1+6,060 $
10+4,420 $
25+4,100 $
50+3,780 $
100+3,570 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.47µF
± 1%
Pulse
-
Through Hole
-
100V
-
160V
-
PC Pin
-
100V/µs
-
-
-
9mm
19mm
-
-
-
-
MKP1839 Series
-55°C
100°C
-
-
50T4751

RoHS

Date/Lot Code

Each
1+4,770 $
10+3,390 $
25+3,120 $
50+2,840 $
100+2,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
-
32mm
11mm
21mm
-
-
MKP1847 Series
-40°C
105°C
-
-
13M3936

RoHS

Each
1+9,830 $
25+9,380 $
100+8,120 $
250+6,900 $
500+6,150 $
Plus de tarifs
Metallized PP
Axial Leaded
-
1.5µF
± 10%
Snubber
-
Through Hole
-
330V
-
600V
-
PC Pin
-
100V/µs
-
-
0.007ohm
0.97mm
38.1mm
24.64mm
-
-
-
40L Series
-55°C
105°C
-
-
50T4761

RoHS

Date/Lot Code

Each
1+7,200 $
10+5,280 $
25+4,820 $
50+4,340 $
100+4,120 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
300A
7A
-
-
32mm
18mm
28mm
-
-
MKP1847 Series
-40°C
105°C
-
-
39AH0279

RoHS

Date/Lot Code

Each
5+2,460 $
10+1,710 $
15+1,610 $
25+1,500 $
50+1,400 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.0313ohm
-
31.5mm
12.5mm
21.5mm
-
-
B32774X Series
-40°C
105°C
-
-
79AC5459

RoHS

Each
1+7,740 $
10+5,810 $
25+5,430 $
50+5,060 $
100+4,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
-
31.5mm
21mm
31mm
-
-
B32754C Series
-40°C
105°C
-
AEC-Q200
82AH7528

RoHS

Each
1+5,160 $
25+3,740 $
100+2,930 $
250+2,850 $
500+2,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
-
32mm
11mm
21mm
-
-
MKP1847C Series
-40°C
105°C
-
-
82AH7529

RoHS

Each
1+7,920 $
10+5,910 $
25+5,420 $
50+4,930 $
100+4,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
350VAC
3µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
300A
7A
-
-
32mm
18mm
28mm
-
28mm
MKP1847C Series
-40°C
105°C
MKP1847C
-
46T6759

RoHS

Each
10+0,995 $
20+0,727 $
30+0,652 $
50+0,578 $
100+0,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 10%
High Frequency
-
Through Hole
-
400V
-
1kV
-
PC Pin
7.5mm
100V/µs
-
-
-
-
10.3mm
5.7mm
12.5mm
-
-
MKP4 Series
-55°C
100°C
-
AEC-Q200
46T6751

RoHS

Each
5+1,560 $
10+1,090 $
15+1,020 $
25+0,954 $
50+0,885 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 10%
High Frequency
-
Through Hole
-
160V
-
250V
-
PC Pin
15mm
100V/µs
-
-
-
-
18mm
7mm
14mm
-
-
MKP4 Series
-55°C
100°C
-
AEC-Q200
46T6752

RoHS

Each
1+6,270 $
25+4,570 $
100+3,560 $
250+3,430 $
500+3,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
-
PC Pin
22.5mm
100V/µs
-
-
-
-
26.5mm
10.5mm
19mm
-
-
MKP4 Series
-55°C
100°C
-
AEC-Q200
68AK5527

RoHS

Each
1+4,950 $
10+4,470 $
25+4,190 $
50+3,910 $
100+3,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
61AK8367

RoHS

Each
1+3,920 $
10+2,770 $
25+2,550 $
50+2,320 $
100+2,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
Commercial, Industrial
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
5.1A
0.0177ohm
-
31.5mm
12.5mm
21.5mm
4.4A
-
B32714H Series
-55°C
105°C
-
AEC-Q200
61AK8368

RoHS

Each
1+6,170 $
10+4,590 $
25+4,280 $
50+3,960 $
100+3,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
Commercial, Industrial
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
12.7A
5500µohm
-
31.5mm
22mm
36.5mm
11A
-
B32714H Series
-55°C
105°C
-
AEC-Q200
18AM8041

RoHS

Each
1+11,560 $
25+11,090 $
100+9,790 $
250+9,140 $
500+8,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4.7µF
± 10%
Switching-DC Link
-
Through Hole
-
400V
-
875V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
12A
5100µohm
-
42mm
28mm
37mm
-
-
B32676 Series
-40°C
105°C
-
-
03AM7635

RoHS

Date/Lot Code

Each
1+4,060 $
10+3,650 $
25+3,400 $
50+3,160 $
100+2,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7A
0.0116ohm
-
31.5mm
14mm
24.5mm
-
-
B32774H Series
-40°C
105°C
-
AEC-Q200
1-25 sur 95 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK