0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH6906

RoHS

Each
5+2,900 $
10+2,090 $
25+1,920 $
50+1,760 $
100+1,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
-
-
-
26.5mm
10.5mm
20.5mm
B32673P Series
-55°C
125°C
AEC-Q200
25AM3583

RoHS

Each
1+18,820 $
10+15,220 $
25+15,070 $
50+14,920 $
100+14,140 $
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
517A
14A
3800µohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
25AM3582

RoHS

Each
1+14,330 $
10+11,080 $
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
5700µohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
25AM3579

RoHS

Each
1+6,800 $
10+5,380 $
25+5,110 $
50+4,830 $
100+4,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0137ohm
41.5mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
25AM3580

RoHS

Each
1+9,050 $
10+7,000 $
25+6,580 $
50+6,160 $
100+5,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
25AM3581

RoHS

Each
1+12,040 $
10+9,470 $
25+8,660 $
50+7,840 $
100+7,650 $
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
8800µohm
41.5mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK