Power Film Capacitors :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
(7)
(3)
(2)
dv/dt Rating
=120V/µs
1
(2)
(18)
(20)
(28)
(28)
(20)
(42)
(73)
Dielectric Type
(17)
Capacitor Case / Package
(3)
(14)
Voltage Rating
(1)
Capacitance
(1)
(1)
(1)
(2)
(2)
(3)
(3)
(1)
Capacitance Tolerance
(1)
(9)
(7)
Typical Applications
(2)
(7)
(3)
(5)
Capacitor Case Style
(1)
Capacitor Mounting
(17)
Voltage Rating VAC
(1)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,860 $ 10+2,720 $ 25+2,500 $ 50+2,270 $ 100+1,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2.2µF | ± 10% | Single-Phase PFC | - | Through Hole | - | 160V | - | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | B32672P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+2,780 $ 10+1,960 $ 25+1,790 $ 50+1,610 $ 100+1,520 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 2µF | ± 10% | Single-Phase PFC | - | Through Hole | - | 160V | - | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | B32672P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+2,560 $ 10+1,780 $ 25+1,630 $ 50+1,470 $ 100+1,370 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | Single-Phase PFC | - | Through Hole | - | 160V | - | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 9mm | 17.5mm | - | B32672P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+6,520 $ 25+4,770 $ 100+3,850 $ 250+3,640 $ 500+3,420 $ Plus de tarifs | Metallized PP | Axial Leaded | - | 0.15µF | ± 1% | Pulse | - | Through Hole | - | 220V | - | 400V | - | PC Pin | - | 120V/µs | - | - | - | 8mm | 26.5mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | - | - | ||||||
Each | 10+1,080 $ 20+1,060 $ 30+1,040 $ 50+1,020 $ 100+1,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.47µF | ± 5% | High Frequency | - | Through Hole | - | 90V | - | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 56A | 6.23A | 0.0102ohm | - | 18mm | 7.5mm | 13.5mm | - | R75 Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 10+1,140 $ 20+1,120 $ 30+1,100 $ 50+1,080 $ 100+1,060 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.68µF | ± 10% | Single-Phase PFC | - | Through Hole | - | 160V | - | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 6mm | 12mm | - | B32672P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+2,680 $ 10+1,850 $ 25+1,680 $ 50+1,520 $ 100+1,420 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 5% | High Frequency | - | Through Hole | - | 90V | - | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 120A | 9.75A | 4800µohm | - | 18mm | 10mm | 16mm | - | R75H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 10+1,610 $ 20+1,520 $ 30+1,420 $ 50+1,320 $ 100+1,220 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.68µF | ± 5% | High Frequency | - | Through Hole | - | 90V | - | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 82A | 7.72A | 7000µohm | - | 18mm | 8.5mm | 14.5mm | - | R75H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+2,560 $ 10+1,830 $ 25+1,680 $ 50+1,530 $ 100+1,380 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 160V | 0.68µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 90V | 90V | 160V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 82A | 7.96A | 7000µohm | - | 18mm | 13mm | 12mm | 12mm | R75H Series | -55°C | 125°C | R75H | AEC-Q200 | AEC-Q200 | ||||||
Each | 10+1,170 $ 20+1,090 $ 30+1,020 $ 50+0,940 $ 100+0,863 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.033µF | ± 10% | High Frequency | - | Through Hole | - | 280V | - | 630V | - | PC Pin | 10mm | 120V/µs | - | - | - | - | 13mm | 4mm | 9mm | - | MKP4 Series | -55°C | 100°C | - | AEC-Q200 | - | ||||||
Each | 1+4,710 $ 25+3,390 $ 100+2,700 $ 250+2,560 $ 500+2,400 $ Plus de tarifs | Metallized PP | Axial Leaded | - | 0.33µF | ± 5% | Pulse | - | Through Hole | - | 220V | - | 400V | - | PC Pin | - | 120V/µs | - | - | - | 11.5mm | 26.5mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | - | - | ||||||
80AK4967 RoHS | Each | 1+6,480 $ 10+4,760 $ 25+4,420 $ 50+4,070 $ 100+3,860 $ Plus de tarifs | Metallized PP | Axial Leaded | - | 0.47µF | ± 5% | Pulse | - | Through Hole | - | 220V | - | 400V | - | PC Pin | - | 120V/µs | - | - | - | 13.5mm | 26.5mm | - | - | - | MKP1839 Series | -55°C | 100°C | - | - | - | |||||
Each | 5+2,930 $ 10+2,040 $ 15+1,930 $ 25+1,810 $ 50+1,700 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1.05kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 120V/µs | - | 3.2A | 0.0335ohm | - | 31.5mm | 12.5mm | 21.5mm | - | B32714P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+4,660 $ 10+3,390 $ 25+3,140 $ 50+2,880 $ 100+2,600 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1.05kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 120V/µs | - | 7.1A | 0.0117ohm | - | 31.5mm | 21mm | 31mm | - | B32714P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 10+1,430 $ 20+1,340 $ 30+1,250 $ 50+1,150 $ 100+1,060 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 10% | High Frequency | - | Through Hole | - | 280V | - | 630V | - | PC Pin | 10mm | 120V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | MKP4 Series | -55°C | 100°C | - | AEC-Q200 | - | ||||||
Each | 10+1,700 $ 20+1,580 $ 30+1,490 $ 50+1,380 $ 100+1,290 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | Single-Phase PFC | - | Through Hole | - | 160V | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | B32672P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 900+0,610 $ 1800+0,607 $ 2700+0,605 $ 4500+0,600 $ 9000+0,598 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.33µF | ± 5% | High Frequency | - | Through Hole | - | 90V | - | 160V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 40A | 4.97A | 0.0145ohm | - | 18mm | 6mm | 12mm | - | R75H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||