0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1992

RoHS

Each
1+3,210 $
25+2,630 $
100+2,420 $
250+2,220 $
500+1,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1983

RoHS

Each
1+2,320 $
25+1,900 $
100+1,770 $
250+1,610 $
500+1,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4848

RoHS

Each
1+4,610 $
25+3,850 $
100+3,580 $
250+3,320 $
500+2,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4809

RoHS

Date/Lot Code

Each
1+2,530 $
25+2,110 $
100+1,960 $
250+1,820 $
500+1,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6192

RoHS

Each
1+3,670 $
25+2,600 $
100+2,030 $
250+1,920 $
500+1,810 $
Plus de tarifs
Metallized PP
-
0.22µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
-
Axial Leaded
-
125V/µs
-
-
-
8.5mm
19mm
-
-
MKP1839 Series
-55°C
100°C
-
09AN4825

RoHS

Each
1+3,610 $
25+3,020 $
100+2,810 $
250+2,600 $
500+2,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4827

RoHS

Each
1+3,480 $
25+2,910 $
100+2,700 $
250+2,490 $
500+2,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4808

RoHS

Each
1+2,880 $
10+2,420 $
25+2,270 $
50+2,120 $
100+1,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4846

RoHS

Each
1+4,170 $
10+3,750 $
25+3,500 $
50+3,260 $
100+2,940 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
65C0725

RoHS

Each
450+0,980 $
900+0,977 $
1350+0,973 $
2250+0,970 $
4500+0,914 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
125V/µs
-
-
-
-
17.5mm
5mm
11mm
MKP1840 Series
-55°C
100°C
-
13AN1995

RoHS

Each
1+3,630 $
10+3,220 $
25+2,990 $
50+2,750 $
100+2,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK