Power Film Capacitors :
40 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(22)
(5)
(12)
dv/dt Rating
=12V/µs
1
(2)
(18)
(20)
(28)
(28)
(20)
(42)
(73)
Dielectric Type
(6)
(34)
Capacitor Case / Package
(1)
(16)
(5)
(5)
(12)
Capacitance
(3)
(1)
(2)
(1)
(1)
(1)
(2)
(1)
Capacitance Tolerance
(28)
(12)
Typical Applications
(6)
(33)
(1)
Capacitor Mounting
(9)
(7)
(23)
Voltage(AC)
(2)
(5)
Voltage(DC)
(3)
(1)
(3)
(6)
(8)
(2)
(4)
(1)
Humidity Rating
(1)
(7)
(12)
Emballage
(40)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+15,470 $ 5+13,300 $ 10+11,120 $ 25+10,970 $ 100+10,810 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 240A | 10A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+444,240 $ 5+435,360 $ 10+426,480 $ 25+417,580 $ | Metallized PP | Can | 1020µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 50mm | 12V/µs | 11.8kA | 95A | 0.00082ohm | 136mm | - | - | 347mm | - | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+254,830 $ 5+249,520 $ 10+244,220 $ 25+238,910 $ 50+234,470 $ Plus de tarifs | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.5kV | GRADE III (Test Condition B) | Screw | 50mm | 12V/µs | 3.72kA | 65A | 1700µohm | 116mm | - | - | 136mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+211,200 $ 5+199,600 $ 10+188,000 $ 25+186,520 $ 50+185,050 $ Plus de tarifs | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 5.565kA | 72A | 1500µohm | 85mm | - | - | 180mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+14,420 $ 25+10,770 $ 100+9,580 $ 250+8,650 $ 500+8,480 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 18.5µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 12V/µs | 222A | 17.1A | 0.0068ohm | - | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+200,560 $ 5+195,180 $ 10+189,790 $ 25+185,330 $ 50+180,850 $ Plus de tarifs | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 3.505kA | 60A | 3200µohm | 85mm | - | - | 270mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+16,860 $ 25+13,120 $ 100+11,770 $ 250+11,540 $ 500+11,300 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 12V/µs | 264A | 19.9A | 0.006ohm | - | 57.5mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+27,360 $ 5+24,460 $ 10+21,560 $ 25+20,550 $ 100+19,540 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 12V/µs | 480A | 27.8A | 0.004ohm | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+16,660 $ 5+15,790 $ 10+14,690 $ 25+12,880 $ 100+12,000 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 52.5mm | 12V/µs | 540A | 25A | 0.0035ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+33,690 $ 5+30,580 $ 10+27,450 $ 25+26,240 $ 100+23,640 $ Plus de tarifs | Metallized PET | Axial Leaded | 1µF | ± 10% | High Voltage | Through Hole | 250V | 630V | - | PC Pin | - | 12V/µs | - | - | - | 17.4mm | 44.4mm | - | - | - | MMWA Series | -55°C | 125°C | - | ||||||
Each | 1+7,660 $ 10+4,930 $ 25+4,790 $ 50+4,650 $ 100+4,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | 52.5mm | 12V/µs | 120A | 5.5A | 0.013ohm | - | 57.5mm | 33mm | 15mm | - | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+0,547 $ 250+0,375 $ 500+0,317 $ 1000+0,256 $ 5000+0,219 $ | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+1,660 $ 10+1,210 $ 25+1,090 $ 50+0,968 $ 100+0,841 $ Plus de tarifs | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 15mm | 25mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+0,775 $ 10+0,568 $ 25+0,511 $ 50+0,456 $ 100+0,395 $ Plus de tarifs | Metallized PET | Radial | 1µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 10mm | 18.5mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+0,885 $ 10+0,649 $ 25+0,584 $ 50+0,520 $ 100+0,450 $ Plus de tarifs | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | - | - | 18mm | 10.5mm | 17.5mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+0,758 $ 250+0,521 $ 500+0,439 $ 1000+0,355 $ 5000+0,304 $ | Metallized PET | Radial | 1.5µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | - | - | 18mm | 8.5mm | 15.5mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+276,090 $ 5+266,880 $ 10+245,840 $ 25+239,260 $ 50+236,640 $ Plus de tarifs | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 3.505kA | 60A | 3200µohm | 85mm | - | - | 270mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+282,870 $ 5+273,440 $ 10+251,890 $ 25+245,160 $ 50+242,460 $ Plus de tarifs | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.5kV | GRADE III (Test Condition B) | Screw | 50mm | 12V/µs | 3.72kA | 65A | 1900µohm | 116mm | - | - | 136mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+727,610 $ 5+645,250 $ 10+546,420 $ 25+497,000 $ | Metallized PP | Can | 550µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.8kV | GRADE III (Test Condition B) | Screw | 50mm | 12V/µs | 6.425kA | 89A | 2100µohm | 116mm | - | - | 276mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+207,180 $ 5+200,280 $ 10+184,500 $ 25+179,560 $ 50+177,590 $ Plus de tarifs | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 5.565kA | 72A | 1500µohm | 85mm | - | - | 180mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
09AN5034 RoHS | Each | 1+13,940 $ 25+13,380 $ 100+11,800 $ 250+11,030 $ 500+10,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 420A | 20A | 0.004ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5044 RoHS | Each | 1+15,760 $ 25+15,130 $ 100+13,340 $ 250+12,470 $ 500+11,300 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 540A | 25A | 0.0035ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5035 RoHS | Each | 1+14,570 $ 25+13,990 $ 100+12,320 $ 250+11,520 $ 500+10,440 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 420A | 23A | 0.0035ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5032 RoHS | Each | 1+13,940 $ 25+13,380 $ 100+11,800 $ 250+11,030 $ 500+10,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 420A | 20A | 0.004ohm | - | 57.5mm | 30mm | 45mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5045 RoHS | Each | 1+15,760 $ 25+15,130 $ 100+13,340 $ 250+12,470 $ 500+11,300 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 540A | 25A | 0.0035ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||