0
0 articles0,00 $

Power Film Capacitors :

26 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
12AJ7722

RoHS

Date/Lot Code

Each
1+1,310 $
10+0,718 $
25+0,694 $
50+0,669 $
100+0,645 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
43A
6.91A
0.0096ohm
26.5mm
6mm
15mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH1026

RoHS

Date/Lot Code

Each
1+4,170 $
10+2,940 $
25+2,770 $
50+2,600 $
100+2,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
0.0072ohm
26.5mm
13mm
22mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
12AJ7726

RoHS

Date/Lot Code

Each
1+5,480 $
10+3,980 $
25+3,630 $
50+3,300 $
100+2,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
234A
9.13A
0.0088ohm
32mm
24mm
15mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH6907

RoHS

Each
5+2,520 $
10+1,770 $
25+1,620 $
50+1,460 $
100+1,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
26.5mm
8.5mm
16.5mm
-
B32673P Series
-
-55°C
125°C
AEC-Q200
-
82AH6908

RoHS

Date/Lot Code

Each
1+3,400 $
10+2,450 $
25+2,260 $
50+2,080 $
100+1,910 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
26.5mm
12mm
22mm
-
B32673P Series
-
-55°C
125°C
AEC-Q200
-
48Y0217

RoHS

Each
1+4,550 $
10+3,310 $
25+3,060 $
50+2,810 $
100+2,410 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
7200µohm
32mm
13mm
25mm
-
R75 Series
-
-55°C
105°C
-
-
42Y0082

RoHS

Each
5+2,090 $
10+1,190 $
25+1,160 $
50+1,140 $
100+1,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
26.5mm
6mm
15mm
-
B32673P Series
-
-55°C
125°C
AEC-Q200
-
21AH3408

RoHS

Each
1+0,862 $
250+0,668 $
500+0,604 $
1000+0,551 $
5000+0,506 $
Metallized PP
Radial
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
9.5mm
18mm
-
MP HMPP Series
-
-40°C
105°C
-
-
31Y4101

RoHS

Each
1+4,730 $
10+3,380 $
25+3,190 $
50+2,980 $
100+2,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
-
R75 Series
-
-55°C
105°C
-
-
48Y0214

RoHS

Each
1+1,040 $
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
31Y4100

RoHS

Each
1+3,400 $
10+2,480 $
25+2,340 $
50+2,180 $
100+1,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
130A
8.95A
8000µohm
32mm
11mm
20mm
-
R75 Series
-
-55°C
105°C
-
-
75Y2967

RoHS

Each
1+3,160 $
10+2,240 $
25+2,060 $
50+1,870 $
500+1,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
8800µohm
26.5mm
10mm
18.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
21AH3421

RoHS

Each
1+0,713 $
250+0,552 $
500+0,499 $
1000+0,455 $
5000+0,419 $
Metallized PP
Radial
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
-
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
13mm
19.5mm
-
MP HMPP Series
-
-40°C
105°C
-
-
21AH3420

RoHS

Each
1+0,761 $
250+0,588 $
500+0,531 $
1000+0,486 $
5000+0,447 $
Metallized PP
Radial
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
-
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
10.5mm
17.5mm
-
MP HMPP Series
-
-40°C
105°C
-
-
82AH4963

RoHS

Each
1+2,160 $
10+1,230 $
25+1,220 $
50+1,200 $
100+1,190 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
26.5mm
7mm
16mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
21AH3406

RoHS

Each
1+0,558 $
250+0,433 $
500+0,391 $
1000+0,356 $
5000+0,327 $
Metallized PP
Radial
-
1µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
6.5mm
13.5mm
-
MP HMPP Series
-
-40°C
105°C
-
-
21AH3422

RoHS

Each
1+1,010 $
250+0,783 $
500+0,708 $
1000+0,645 $
5000+0,594 $
Metallized PP
Radial
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
-
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
14.5mm
25mm
-
MP HMPP Series
-
-40°C
105°C
-
-
82AH4964

RoHS

Each
1+2,600 $
10+1,840 $
25+1,690 $
50+1,530 $
100+1,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
250V
1.5µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
195A
7.26A
0.0106ohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
21AH3407

RoHS

Date/Lot Code

Each
1+0,558 $
250+0,431 $
500+0,390 $
1000+0,356 $
5000+0,327 $
Metallized PP
Radial
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
8mm
15mm
-
MP HMPP Series
-
-40°C
105°C
-
-
82AH1039

RoHS

Each
288+3,080 $
500+2,840 $
1000+2,550 $
2500+2,340 $
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
286A
9.98A
0.0072ohm
32mm
13mm
25mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
04J3778

RoHS

Each
100+14,570 $
250+14,070 $
500+13,080 $
Metallized PP
Radial Box - 2 Pin
-
2.4µF
± 5%
High Current, Pulse
-
Through Hole
-
125V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
130V/µs
-
-
-
31mm
18mm
15mm
-
MMKP383 Series
-
-55°C
105°C
-
-
82AH1040

RoHS

Each
128+4,620 $
500+4,290 $
1000+3,900 $
2500+3,690 $
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
429A
10.98A
0.0072ohm
32mm
18mm
33mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
87X9200

RoHS

Each
10+1,720 $
25+1,640 $
50+1,550 $
100+1,460 $
500+1,050 $
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
61A
7.38A
8500µohm
26.5mm
6mm
15mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
58Y5337

RoHS

Each
1+2,440 $
10+2,420 $
25+2,410 $
50+2,390 $
100+2,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
429A
9.39A
7200µohm
26.5mm
13mm
22mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
42Y0080

RoHS

Date/Lot Code

Each
5+1,800 $
10+0,994 $
25+0,971 $
50+0,948 $
100+0,926 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 10%
Single-Phase PFC
-
Through Hole
-
200V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
-
-
-
26.5mm
6mm
15mm
-
B32673P Series
-
-55°C
125°C
AEC-Q200
-
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK