0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Max
Qualification
09AN4830

RoHS

Each
1+3,530 $
25+2,940 $
100+2,730 $
250+2,530 $
500+2,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
125°C
AEC-Q200
09AN4829

RoHS

Each
1+3,640 $
25+3,040 $
100+2,840 $
250+2,610 $
500+2,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
125°C
AEC-Q200
09AN4812

RoHS

Each
1+2,800 $
25+2,340 $
100+2,180 $
250+2,020 $
500+1,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
125°C
AEC-Q200
13AN1985

RoHS

Each
1+2,590 $
25+2,110 $
100+1,950 $
250+1,790 $
500+1,580 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
125°C
AEC-Q200
09AN4811

RoHS

Each
1+3,190 $
10+2,690 $
25+2,510 $
50+2,340 $
100+2,120 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
125°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK