0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46T6757

RoHS

Each
1+5,590 $
10+4,560 $
25+4,550 $
50+4,530 $
100+4,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
280V
630V
PC Pin
27.5mm
150V/µs
31.5mm
15mm
26mm
MKP4 Series
-55°C
100°C
AEC-Q200
46T6764

RoHS

Each
1+7,410 $
10+5,390 $
25+5,060 $
50+4,730 $
100+4,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
400V
1kV
PC Pin
37.5mm
150V/µs
41.5mm
17mm
29mm
MKP4 Series
-55°C
100°C
AEC-Q200
92AH5577

RoHS

Each
1+10,080 $
10+9,580 $
25+8,300 $
50+7,700 $
100+6,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
400V
1kV
PC Pin
37.5mm
150V/µs
41.5mm
24mm
45.5mm
MKP4 Series
-55°C
100°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK