0
0 articles0,00 $

Power Film Capacitors :

168 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1339

RoHS

Date/Lot Code

Each
1+62,220 $
5+55,060 $
10+46,470 $
25+42,170 $
100+39,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.95kA
33.3A
0.0025ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1377

RoHS

Date/Lot Code

Each
1+45,250 $
5+42,280 $
10+39,300 $
25+36,330 $
100+34,440 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.5kA
40.6A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0282

RoHS

Date/Lot Code

Each
1+35,380 $
5+31,530 $
10+27,680 $
25+26,880 $
100+26,070 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0306

RoHS

Date/Lot Code

Each
1+36,880 $
5+33,740 $
10+30,590 $
25+29,880 $
100+29,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0285

RoHS

Date/Lot Code

Each
1+54,390 $
5+49,480 $
10+44,560 $
25+43,190 $
100+41,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.95kA
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1393

RoHS

Date/Lot Code

Each
1+39,410 $
5+34,920 $
10+29,540 $
25+26,840 $
100+26,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
825A
32.5A
0.0033ohm
-
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0260

RoHS

Date/Lot Code

Each
1+46,400 $
5+41,650 $
10+36,900 $
25+36,160 $
100+35,430 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1360

RoHS

Date/Lot Code

Each
1+46,550 $
5+41,350 $
10+35,100 $
25+31,980 $
100+31,340 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
15V/µs
1.65kA
37.9A
0.0024ohm
-
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
87AC1365

RoHS

Date/Lot Code

Each
1+92,570 $
5+83,570 $
10+74,550 $
25+73,630 $
50+72,700 $
Plus de tarifs
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
87AC0926

RoHS

Date/Lot Code

Each
1+215,010 $
5+208,840 $
10+202,660 $
25+196,490 $
50+192,560 $
Plus de tarifs
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
-
400V
-
Screw
45mm
15V/µs
5.7kA
-
0.00081ohm
84mm
-
-
-
42A
C4DE Series
-40°C
85°C
-
38AJ1392

RoHS

Date/Lot Code

Each
1+22,060 $
5+19,460 $
10+16,870 $
25+16,860 $
100+16,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
600A
25.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5608

RoHS

Each
1+34,650 $
5+31,150 $
10+27,650 $
25+26,610 $
100+25,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0257

RoHS

Date/Lot Code

Each
1+27,690 $
5+25,100 $
10+22,500 $
25+21,430 $
100+20,350 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
900A
27.5A
0.0033ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1341

RoHS

Date/Lot Code

Each
1+80,900 $
5+72,980 $
10+65,050 $
25+63,750 $
100+62,450 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
3.15kA
47.7A
0.0018ohm
-
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0256

RoHS

Date/Lot Code

Each
1+18,120 $
5+15,960 $
10+13,800 $
25+13,330 $
100+12,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
15V/µs
675A
22.3A
0.0044ohm
-
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1373

RoHS

Date/Lot Code

Each
1+24,010 $
5+21,280 $
10+18,010 $
25+16,370 $
100+15,290 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
675A
22.3A
0.0048ohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0355

RoHS

Date/Lot Code

Each
1+20,380 $
5+17,700 $
10+14,990 $
25+14,620 $
100+14,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
540A
21.2A
0.0048ohm
-
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0359

RoHS

Date/Lot Code

Each
1+40,950 $
5+37,310 $
10+33,670 $
25+32,190 $
100+30,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
15V/µs
1.2kA
38.7A
0.0024ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0309

RoHS

Date/Lot Code

Each
1+57,990 $
5+55,380 $
10+52,780 $
25+51,300 $
100+49,810 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
15V/µs
3.15kA
47.7A
0.0016ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8339

RoHS

Each
1+10,580 $
10+8,080 $
25+7,640 $
50+7,210 $
100+6,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
-
42mm
28mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8351

RoHS

Each
1+24,230 $
5+21,550 $
10+18,840 $
25+17,920 $
100+16,980 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
0.0068ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8350

RoHS

Each
1+17,110 $
25+13,300 $
100+11,940 $
250+10,870 $
500+10,610 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
188A
15.6A
0.0083ohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
72AK1483

RoHS

Date/Lot Code

Each
1+184,270 $
5+171,530 $
10+158,780 $
25+155,610 $
50+152,430 $
Plus de tarifs
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
GRADE III (Test Condition B)
Screw
32mm
15V/µs
4.645kA
68A
1900µohm
85mm
-
-
180mm
-
C44U-T Series
-40°C
85°C
-
50AK8338

RoHS

Each
1+8,510 $
10+6,450 $
25+6,220 $
50+5,990 $
100+5,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
0.0084ohm
-
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8352

RoHS

Each
1+32,420 $
5+29,150 $
10+25,860 $
25+24,890 $
100+23,910 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
420A
26.1A
0.0046ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-25 sur 168 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK