0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH6902

RoHS

Each
1+1,830 $
10+1,010 $
25+0,959 $
50+0,906 $
100+0,852 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
18mm
11mm
18.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
42Y0067

RoHS

Each
10+0,356 $
20+0,348 $
30+0,339 $
50+0,331 $
100+0,322 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
Radial Leaded
15mm
160V/µs
-
18mm
5mm
10.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
11AN6193

RoHS

Each
1+5,250 $
25+3,950 $
100+3,170 $
250+2,990 $
500+2,790 $
Plus de tarifs
Metallized PP
-
0.22µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
160V/µs
12mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
11AN6189

RoHS

Each
1+5,660 $
25+4,170 $
100+3,280 $
250+3,130 $
500+2,970 $
Plus de tarifs
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
160V/µs
8.5mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
19T1547

RoHS

Each
600+1,790 $
1200+1,780 $
1800+1,710 $
3000+1,640 $
6000+1,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
160V/µs
-
26mm
7mm
16.5mm
MKP1840 Series
-55°C
100°C
-
42Y0060

RoHS

Each
5+2,090 $
10+1,220 $
15+1,200 $
25+1,180 $
50+1,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
Radial Leaded
15mm
160V/µs
-
18mm
9mm
17.5mm
B32672P Series
-55°C
125°C
AEC-Q200
42Y0061

RoHS

Each
10+0,819 $
20+0,596 $
30+0,537 $
50+0,475 $
100+0,411 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
18mm
5mm
10.5mm
B32672P Series
-55°C
125°C
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK