Power Film Capacitors :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
dv/dt Rating
=16V/µs
1
(2)
(18)
(20)
(28)
(28)
(20)
(42)
(73)
Dielectric Type
(13)
Capacitor Case / Package
(1)
(12)
Capacitance
(2)
(1)
(1)
(2)
(2)
(3)
(1)
(1)
Capacitance Tolerance
(1)
(12)
Typical Applications
(13)
Capacitor Mounting
(1)
(12)
Voltage(DC)
(1)
(11)
(1)
Capacitor Terminals
(5)
(7)
(1)
Lead Spacing
(1)
(6)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,690 $ 25+8,600 $ 100+7,600 $ 250+6,380 $ 500+6,260 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 37.5mm | 16V/µs | 321A | 21.2A | 0.0039ohm | - | 42mm | 30mm | 45mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,890 $ 10+5,030 $ 25+4,850 $ 50+4,660 $ 100+4,480 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 37.5mm | 16V/µs | 190A | 14.4A | 0.0063ohm | - | 42mm | 20mm | 40mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,390 $ 25+5,490 $ 100+5,180 $ 250+5,040 $ 500+4,830 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 37.5mm | 16V/µs | 229A | 16.3A | 0.0054ohm | - | 42mm | 28mm | 37mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,330 $ 10+6,090 $ 25+5,820 $ 50+5,560 $ 100+4,560 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | - | 16V/µs | 62A | 6.4A | 0.0193ohm | - | 41.5mm | 24mm | 15mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+12,680 $ 10+11,420 $ 25+10,720 $ 50+10,000 $ 100+9,110 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 16V/µs | 321A | 21.2A | 3900µohm | - | 42mm | 30mm | 45mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,490 $ 10+5,570 $ 25+5,100 $ 50+4,610 $ 100+4,500 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 16V/µs | 81A | 7.8A | 0.0147ohm | - | 41.5mm | 24mm | 19mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,150 $ 10+7,960 $ 25+7,670 $ 50+7,380 $ 100+7,090 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 16V/µs | 163A | 12.5A | 7400µohm | - | 42mm | 35mm | 24mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,150 $ 10+7,330 $ 25+6,900 $ 50+6,430 $ 100+5,840 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 16V/µs | 62A | 6.4A | 0.0193ohm | - | 41.5mm | 24mm | 15mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+12,580 $ 25+9,590 $ 100+7,760 $ 250+7,600 $ 500+7,450 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 16V/µs | 229A | 15.9A | 5400µohm | - | 42mm | 43mm | 25mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 30+10,720 $ 60+9,350 $ 90+9,100 $ 150+8,840 $ 300+8,590 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 37.5mm | 16V/µs | 409A | 25.5A | 0.0032ohm | - | 42mm | 35mm | 50mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+25,810 $ 5+22,950 $ 10+20,070 $ 25+19,080 $ 100+18,080 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 16V/µs | 321A | 15A | 3900µohm | - | 42mm | 30mm | 45mm | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+7,890 $ 10+7,110 $ 25+6,680 $ 50+6,220 $ 100+5,660 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 16V/µs | 190A | 14.4A | 6300µohm | - | 42mm | 20mm | 40mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+157,460 $ 5+143,810 $ 10+130,150 $ 25+127,440 $ 50+124,720 $ Plus de tarifs | Metallized PP | Can | 110µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 32mm | 16V/µs | 1.745kA | - | 3300µohm | 85mm | - | - | 114.5mm | 37A | C44U-M Series | -40°C | 85°C | - | ||||||