0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
15AN2016

RoHS

Each
1+6,990 $
10+5,180 $
25+4,850 $
50+4,500 $
100+4,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
Radial Leaded
27.5mm
176V/µs
264A
8.9A
0.0072ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
15AN2015

RoHS

Each
1+6,050 $
10+4,480 $
25+4,310 $
50+4,130 $
100+3,500 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
Radial Leaded
27.5mm
176V/µs
176A
7.1A
0.0083ohm
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK