0
0 articles0,00 $

Power Film Capacitors :

27 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8326

RoHS

Each
1+28,410 $
5+25,400 $
10+22,390 $
25+21,940 $
100+21,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
270A
21.6A
0.006ohm
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8325

RoHS

Each
1+13,640 $
25+9,940 $
100+9,930 $
250+9,140 $
500+8,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8327

RoHS

Each
1+30,480 $
5+27,330 $
10+24,160 $
25+23,640 $
100+23,120 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
0.0054ohm
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8699

RoHS

Date/Lot Code

Each
1+21,060 $
5+18,700 $
10+16,320 $
25+15,010 $
100+13,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9835

RoHS

Each
1+24,630 $
5+23,270 $
10+21,910 $
25+20,830 $
100+19,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
57.5mm
45mm
56mm
32A
C4AF Series
-55°C
105°C
AEC-Q200
69AH1108

RoHS

Each
1+29,840 $
5+28,400 $
10+26,940 $
25+25,990 $
100+25,030 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
18V/µs
900A
18A
0.0045ohm
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
83AH9836

RoHS

Each
1+30,220 $
5+25,670 $
10+21,110 $
25+20,460 $
100+19,810 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
33.9A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9834

RoHS

Each
1+19,080 $
25+14,190 $
100+13,260 $
250+12,930 $
500+12,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK0593

RoHS

Each
1+15,360 $
10+14,720 $
25+13,110 $
50+12,360 $
100+11,210 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
67AK1148

RoHS

Each
1+40,950 $
5+37,570 $
10+34,190 $
25+34,010 $
100+33,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
18A
4000µohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6232

RoHS

Each
1+53,650 $
5+48,070 $
10+42,490 $
25+42,480 $
100+42,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.44kA
22A
0.003ohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6234

RoHS

Date/Lot Code

Each
1+122,070 $
5+108,180 $
10+91,520 $
25+83,180 $
50+81,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
25A
0.003ohm
57.5mm
65.5mm
65mm
-
MKP1848C Series
-55°C
105°C
-
11AN6235

RoHS

Each
1+106,860 $
5+106,180 $
10+105,490 $
25+103,370 $
50+101,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
200µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
600A
45A
0.0015ohm
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
-
11AN6231

RoHS

Each
1+48,440 $
5+41,890 $
10+35,350 $
25+34,600 $
100+33,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.08kA
20A
0.0035ohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6228

RoHS

Each
1+41,320 $
5+36,580 $
10+30,910 $
25+28,060 $
100+26,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6229

RoHS

Each
1+35,710 $
5+31,300 $
10+26,880 $
25+26,100 $
100+25,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
16A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6226

RoHS

Each
1+37,520 $
5+30,960 $
10+24,410 $
25+24,390 $
100+24,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
15A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6236

RoHS

Each
1+185,590 $
5+175,040 $
10+164,480 $
25+160,250 $
50+156,010 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
320µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
960A
55A
0.0015ohm
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
-
33AH7021

RoHS

Each
18+24,880 $
36+24,160 $
54+23,420 $
90+23,070 $
180+22,730 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
837A
32A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9837

RoHS

Each
1+30,680 $
5+27,360 $
10+24,020 $
25+23,590 $
100+23,140 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
62µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
1.116kA
36.5A
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7022

RoHS

Each
18+28,390 $
36+27,080 $
54+25,750 $
90+24,680 $
180+23,600 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
53X3388

RoHS

Each
1+38,750 $
5+32,690 $
10+26,650 $
25+26,630 $
100+26,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
57AC1807

RoHS

Each
1+20,020 $
10+19,200 $
25+17,090 $
50+16,110 $
100+14,600 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7023

RoHS

Each
18+31,560 $
36+30,370 $
54+29,160 $
90+28,170 $
180+27,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
62µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
1.116kA
36.5A
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK0594

RoHS

Each
1+29,990 $
50+27,670 $
100+25,750 $
250+24,270 $
500+22,990 $
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
270A
21.6A
6000µohm
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK