Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
dv/dt Rating
=19V/µs
1
(2)
(12)
(18)
(18)
(20)
(14)
(28)
(61)
Dielectric Type
(14)
Capacitor Case / Package
(3)
(9)
(2)
Capacitance
(1)
(2)
(1)
(1)
(1)
(1)
(2)
(1)
Capacitance Tolerance
(3)
(11)
Typical Applications
(14)
Capacitor Mounting
(2)
(1)
(11)
Voltage(DC)
(1)
(8)
(2)
(3)
Humidity Rating
(1)
Capacitor Terminals
(11)
(3)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+128,760 $ 5+122,480 $ 10+116,190 $ 25+114,650 $ 50+113,090 $ | Metallized PP | Can | 90µF | ± 10% | DC Link | Stud Mount - M6 | 1.8kV | GRADE III (Test Condition B) | Screw | 32mm | 19V/µs | 1.74kA | 38A | 2800µohm | 85mm | - | - | 101mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+5,580 $ 10+4,040 $ 25+3,840 $ 50+3,650 $ 100+3,120 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 27.5mm | 19V/µs | 96A | 8.7A | 0.0107ohm | - | 31.5mm | 14mm | 28mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,010 $ 10+5,830 $ 25+5,340 $ 50+4,860 $ 100+4,600 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 27.5mm | 19V/µs | 241A | 12.6A | 0.0055ohm | - | 31.5mm | 22mm | 37mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,560 $ 10+3,270 $ 25+3,080 $ 50+2,870 $ 100+2,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 27.5mm | 19V/µs | 73A | 7.1A | 0.0132ohm | - | 32mm | 24mm | 15mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,410 $ 10+6,120 $ 25+5,840 $ 50+5,560 $ 100+5,240 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 2.6µF | ± 5% | DC Link | Through Hole | 1.3kV | - | PC Pin | - | 19V/µs | 51A | 5.8A | 0.0237ohm | - | 41.5mm | 24mm | 15mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 192+2,060 $ 500+1,910 $ 1000+1,700 $ 2500+1,570 $ | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 27.7mm | 19V/µs | 51A | 5.6A | 0.018ohm | - | 32mm | 21mm | 12.5mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 72+4,740 $ 100+4,340 $ 500+4,040 $ 1000+3,690 $ 2500+3,490 $ | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 27.5mm | 19V/µs | 154A | 11.2A | 0.0073ohm | - | 31.5mm | 19mm | 29mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 30+8,930 $ 50+8,760 $ 100+8,610 $ | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | 1.3kV | - | PC Pin | 37.5mm | 19V/µs | 350A | 23.7A | 0.0037ohm | - | 42mm | 35mm | 50mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 80+3,950 $ 100+3,280 $ 500+3,190 $ 1000+3,080 $ 2500+2,910 $ | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 27.5mm | 19V/µs | 145A | 10.9A | 0.0073ohm | - | 32mm | 31mm | 19mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+9,780 $ 10+7,580 $ 25+7,230 $ 50+6,880 $ 100+6,540 $ | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | 27.5mm | 19V/µs | 154A | 8A | 7300µohm | - | 31.5mm | 19mm | 29mm | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 256+2,010 $ 500+1,990 $ 1000+1,960 $ 2500+1,800 $ | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 27.5mm | 19V/µs | 51A | 5.7A | 0.0183ohm | - | 31.5mm | 11mm | 20mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 234+2,920 $ 500+2,260 $ 1000+2,190 $ 2500+2,100 $ | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 27.5mm | 19V/µs | 77A | 7.5A | 0.0129ohm | - | 31.5mm | 13mm | 25mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+116,960 $ 5+110,430 $ 10+103,890 $ | Metallized PP | Can | 90µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | - | Screw | 32mm | 19V/µs | 1.74kA | - | 2800µohm | 85mm | - | - | 99.5mm | 38A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 5+117,430 $ 10+109,030 $ 25+101,160 $ 50+93,290 $ 100+91,790 $ | Metallized PP | Can | 175µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | - | Screw | 32mm | 19V/µs | 3.385kA | - | 0.0021ohm | 85mm | - | - | 178.5mm | 61A | C44U-M Series | -40°C | 85°C | - | ||||||