0
0 articles0,00 $

Power Film Capacitors :

32 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
14AC6579

RoHS

Each
1+5,810 $
25+4,280 $
100+3,250 $
250+3,210 $
500+3,150 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
750V
-
3kV
-
PC Pin
-
2.1kV/µs
21A
-
0.0903ohm
12mm
-
-
-
3A
-
C4C Series
-40°C
85°C
-
-
-
46AM2829

RoHS

Date/Lot Code

Each
1+3,570 $
25+2,600 $
100+1,990 $
250+1,890 $
500+1,810 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
0.007ohm
-
26.5mm
13mm
22mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
82AH1097

RoHS

Date/Lot Code

Each
1+3,160 $
10+2,210 $
25+2,030 $
50+1,850 $
100+1,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
-
26.5mm
10mm
18.5mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
12AJ7744

RoHS

Date/Lot Code

Each
1+3,590 $
25+2,570 $
100+2,170 $
250+2,020 $
500+1,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
462A
12.04A
0.0051ohm
-
26.5mm
14.5mm
29.5mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
33AH6634

RoHS

Date/Lot Code

Each
1+2,150 $
10+1,430 $
25+1,380 $
50+1,320 $
100+1,140 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
-
26.5mm
10mm
18.5mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6633

RoHS

Date/Lot Code

Each
1+1,780 $
10+0,981 $
25+0,963 $
50+0,944 $
100+0,926 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
-
26.5mm
7mm
16mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6632

RoHS

Date/Lot Code

Each
1+1,790 $
10+1,270 $
25+1,170 $
50+1,060 $
100+0,962 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
25AJ2798

RoHS

Date/Lot Code

Each
10+0,869 $
20+0,831 $
30+0,794 $
50+0,755 $
100+0,717 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
6.8A
0.011ohm
-
26.5mm
8.5mm
17mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
25AJ2800

RoHS

Each
1+2,740 $
10+1,920 $
25+1,790 $
50+1,670 $
100+1,420 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
462A
7.4A
0.011ohm
-
26.5mm
11mm
20mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
58Y5398

RoHS

Each
1+3,310 $
10+2,240 $
25+2,070 $
50+1,890 $
100+1,570 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
-
26.5mm
10mm
18.5mm
-
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
25AJ2799

RoHS

Date/Lot Code

Each
10+1,240 $
20+1,180 $
30+1,110 $
50+1,040 $
100+0,969 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
5.9A
0.016ohm
-
26.5mm
10mm
18.5mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
58Y5397

RoHS

Date/Lot Code

Each
10+1,440 $
25+1,380 $
50+1,340 $
100+1,290 $
500+1,110 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
-
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
14AC6580

RoHS

Each
1+7,730 $
10+4,490 $
25+4,300 $
50+4,090 $
100+3,930 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.022µF
± 5%
High Frequency
-
Through Hole
-
750V
-
3kV
-
PC Pin
-
2.1kV/µs
46A
-
0.0416ohm
17mm
-
-
-
5A
-
C4C Series
-40°C
85°C
-
-
-
82AH5037

RoHS

Each
1+2,850 $
100+2,370 $
250+2,190 $
500+2,050 $
1000+1,920 $
Metallized PP
Radial Box - 2 Pin
1.25kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
-
26.5mm
10mm
18.5mm
-
18.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
39AH9175

RoHS

Each
10+1,520 $
100+1,210 $
250+1,120 $
500+1,030 $
1000+0,957 $
Double Metallized PP
Radial Box - 2 Pin
1kV
0.047µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
-
16mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9177

RoHS

Each
1+2,020 $
100+1,620 $
250+1,490 $
500+1,370 $
1000+1,280 $
Double Metallized PP
Radial Box - 2 Pin
1kV
0.082µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
-
26.5mm
10mm
18.5mm
-
18.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9178

RoHS

Each
1+2,820 $
10+1,960 $
25+1,790 $
50+1,610 $
100+1,540 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
-
26.5mm
10mm
18.5mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
82AH5036

RoHS

Each
1+3,460 $
25+2,430 $
100+1,740 $
250+1,710 $
500+1,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
172A
6.41A
0.0136ohm
-
26.5mm
10mm
18.5mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
39AH9176

RoHS

Each
10+1,620 $
100+1,290 $
250+1,190 $
500+1,090 $
1000+1,020 $
Double Metallized PP
Radial Box - 2 Pin
1kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1kV
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
-
26.5mm
7mm
16mm
-
16mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
25AM6314

RoHS

Each
1+2,090 $
10+1,160 $
25+1,130 $
50+1,100 $
100+1,070 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
-
26.5mm
8.5mm
16.5mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6311

RoHS

Each
1+2,760 $
10+1,580 $
25+1,540 $
50+1,510 $
100+1,470 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
-
26.5mm
10.5mm
20.5mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6313

RoHS

Each
1+1,820 $
10+0,980 $
25+0,956 $
50+0,931 $
100+0,907 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
-
26.5mm
7mm
16mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6312

RoHS

Each
1+5,130 $
25+3,710 $
100+2,770 $
250+2,720 $
500+2,700 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.39µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
-
26.5mm
14.5mm
29.5mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
25AM6310

RoHS

Each
1+2,440 $
10+1,370 $
25+1,340 $
50+1,310 $
100+1,280 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
Ballast, High Frequency, LLC, SMPS
-
Through Hole
-
600V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
-
26.5mm
10.5mm
16.5mm
-
-
B3264xH Series
-55°C
125°C
-
AEC-Q200
-
65W8320

RoHS

Each
1+5,870 $
10+4,460 $
25+4,240 $
50+4,020 $
100+3,790 $
Plus de tarifs
Film / Foil PP
Radial
-
6800pF
± 5%
Snubber
-
Through Hole
-
200V
-
600V
-
PC Pin
9.525mm
2.1kV/µs
-
-
-
-
17.8mm
-
-
-
-
ORANGE DROP 715P Series
-55°C
85°C
-
-
-
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK