0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
62J2700

RoHS

Each
25+25,630 $
50+10,740 $
75+9,980 $
125+8,750 $
250+8,150 $
Plus de tarifs
Metallized PP
Axial Leaded
0.01µF
± 5%
Snubber
Through Hole
750V
3kV
PC Pin
2.75kV/µs
28A
2A
0.0616ohm
12mm
31mm
31mm
42L Series
-55°C
105°C
66F8220

RoHS

Each
25+30,910 $
50+12,910 $
75+12,250 $
125+11,100 $
250+10,110 $
Plus de tarifs
Metallized PP
Axial Leaded
0.022µF
± 5%
Snubber
Through Hole
750V
3kV
PC Pin
2.75kV/µs
60A
4A
0.0284ohm
16.5mm
31mm
31mm
42L Series
-55°C
105°C
62J2703

RoHS

Each
25+43,690 $
50+18,300 $
75+17,360 $
125+15,720 $
250+14,310 $
Plus de tarifs
Metallized PP
Axial Leaded
0.033µF
± 5%
Snubber
Through Hole
750V
3kV
PC Pin
2.75kV/µs
90A
5A
0.0192ohm
20mm
31mm
31mm
42L Series
-55°C
105°C
62J2702

RoHS

Each
25+31,840 $
50+13,340 $
75+12,660 $
125+11,470 $
250+10,430 $
Plus de tarifs
Metallized PP
Axial Leaded
0.015µF
± 5%
Snubber
Through Hole
750V
3kV
PC Pin
2.75kV/µs
41A
3A
0.0413ohm
14mm
31mm
31mm
42L Series
-55°C
105°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK