0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
61AK4530

RoHS

Each
1+3,480 $
10+2,550 $
25+2,390 $
50+2,230 $
100+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
210V/µs
210A
9.3A
8000µohm
32mm
13mm
22mm
R75 Series
-55°C
105°C
-
16AM5031

RoHS

Each
1+32,930 $
10+31,570 $
25+29,780 $
50+26,890 $
100+25,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Snubber
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
210V/µs
-
-
-
42mm
28mm
42.4mm
B32656 Series
-55°C
110°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK