Power Film Capacitors :
20 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(1)
(11)
(2)
dv/dt Rating
=23V/µs
1
(2)
(12)
(18)
(18)
(20)
(14)
(28)
(61)
Dielectric Type
(20)
Capacitor Case / Package
(1)
(9)
(10)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(2)
(18)
Typical Applications
(11)
(9)
Capacitor Mounting
(20)
Voltage(AC)
(11)
Voltage(DC)
(1)
(8)
Humidity Rating
(2)
(12)
Emballage
(20)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+34,490 $ 5+31,790 $ 10+29,080 $ 25+28,670 $ 50+28,260 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 52.5mm | 23V/µs | 1.035kA | 34.3A | 0.003ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+22,580 $ 10+17,310 $ 25+16,820 $ 50+16,320 $ 100+16,170 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | 52.5mm | 23V/µs | 575A | 22.2A | 0.0051ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+36,040 $ 25+33,150 $ 50+30,910 $ 100+29,940 $ 250+28,980 $ | Metallized PP | Can | 90µF | ± 10% | DC Link | Through Hole | - | 750V | - | PC Pin | - | 23V/µs | - | - | 3000µohm | 63.5mm | - | - | - | 20A | MP SD Series | -40°C | 85°C | - | ||||||
Each | 1+17,680 $ 10+17,020 $ 25+15,160 $ 50+14,250 $ 100+13,030 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 52.5mm | 23V/µs | 460A | 18.5A | 6300µohm | - | 57.5mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+24,340 $ 10+18,780 $ 25+18,270 $ 50+17,740 $ 100+17,410 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | - | 23V/µs | 575A | 22.2A | 5100µohm | - | 57.5mm | 35mm | 50mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+26,410 $ 10+20,870 $ 25+18,760 $ | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 575A | - | 9600µohm | - | 57mm | 35mm | 50mm | 12.6A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+37,770 $ 5+34,590 $ 10+29,350 $ | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 23V/µs | 920A | - | 6000µohm | - | 57mm | 45mm | 65mm | 20.1A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
25AM3578 RoHS | Each | 1+9,050 $ 10+6,950 $ 25+6,540 $ 50+6,120 $ 100+5,540 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 330V | - | - | Radial Leaded | 37.5mm | 23V/µs | 92A | 6.2A | 0.0175ohm | - | 41.5mm | 17mm | 34.5mm | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 150+8,330 $ 500+7,750 $ 1000+7,040 $ 2500+6,660 $ | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 138A | 8A | 0.0135ohm | - | 41mm | 22mm | 36mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 100+13,880 $ 250+13,380 $ 500+12,650 $ | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 322A | 14.4A | 0.0071ohm | - | 42.5mm | 35.5mm | 50.5mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 100+18,160 $ 250+17,680 $ 500+16,740 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 460A | 17.9A | 0.0059ohm | - | 41mm | 43mm | 58mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 150+7,610 $ 500+7,070 $ 1000+6,410 $ 2500+6,080 $ | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 108A | 6.8A | 0.0162ohm | - | 41mm | 22mm | 36mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 150+8,550 $ 250+8,250 $ 500+7,800 $ | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 156A | 8.6A | 0.0126ohm | - | 41mm | 26mm | 40.5mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 100+10,180 $ 250+9,820 $ 500+9,290 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 230A | 10.4A | 0.0109ohm | - | 41mm | 30mm | 50.5mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 100+13,560 $ 250+13,070 $ 500+12,380 $ | Metallized PP | Radial Box - 2 Pin | 14µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 322A | 14.4A | 0.0071ohm | - | 42.5mm | 35.5mm | 50.5mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 150+8,610 $ 250+8,300 $ 500+7,860 $ | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 161A | 8.8A | 0.0122ohm | - | 41mm | 26mm | 40.5mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 300+5,680 $ 500+5,270 $ 1000+4,790 $ 2500+4,540 $ | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 69A | 5A | 0.023ohm | - | 41mm | 17mm | 34.5mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 300+5,790 $ 500+5,370 $ 1000+4,880 $ 2500+4,620 $ | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 76A | 5.3A | 0.0212ohm | - | 41mm | 17mm | 34.5mm | - | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 27+11,900 $ 50+11,740 $ 100+11,570 $ 250+11,080 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | - | 23V/µs | 460A | 18.5A | 0.0063ohm | - | 57.5mm | 30mm | 45mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+31,210 $ 10+24,830 $ 25+24,400 $ 50+23,980 $ 100+23,550 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 36µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | PC Pin | - | 23V/µs | 828A | 29.3A | 0.0037ohm | - | 57.5mm | 45mm | 56mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||