Power Film Capacitors :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
(2)
dv/dt Rating
=24V/µs
1
(2)
(18)
(20)
(28)
(28)
(20)
(42)
(73)
Dielectric Type
(15)
Capacitor Case / Package
(13)
(2)
Capacitance
(3)
(1)
(2)
(1)
(1)
(2)
(3)
(1)
Capacitance Tolerance
(15)
Typical Applications
(15)
Capacitor Mounting
(15)
Voltage(DC)
(2)
(11)
(2)
Humidity Rating
(2)
Capacitor Terminals
(6)
(9)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,630 $ 10+4,060 $ 25+3,700 $ 50+3,320 $ 100+3,140 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | 27.5mm | 24V/µs | 120A | 10.1A | 0.0091ohm | 31.5mm | 19mm | 29mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,950 $ 10+4,870 $ 25+4,530 $ 50+4,200 $ 100+3,880 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 12.6A | 0.0066ohm | 31.5mm | 22mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,700 $ 25+2,640 $ 100+2,000 $ 250+1,930 $ 500+1,850 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 36A | 4.8A | 0.0263ohm | 31.5mm | 11mm | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,240 $ 10+2,270 $ 25+2,090 $ 50+1,890 $ 100+1,680 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | 27.7mm | 24V/µs | 36A | 4.7A | 0.026ohm | 32mm | 21mm | 12.5mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,930 $ 25+3,720 $ 100+2,900 $ 250+2,690 $ 500+2,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | 27.5mm | 24V/µs | 60A | 6.5A | 0.0161ohm | 32mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,550 $ 10+6,800 $ 25+6,380 $ 50+5,950 $ 100+5,430 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 12.6A | 6600µohm | 31.5mm | 22mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,020 $ 10+2,530 $ 25+2,370 $ 50+2,210 $ 100+1,990 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.7mm | 24V/µs | 36A | 4.7A | 0.026ohm | 32mm | 21mm | 12.5mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,120 $ 10+4,520 $ 25+4,260 $ 50+3,980 $ 100+3,540 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.8µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 116A | 9.8A | 9000µohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
11AN6256 RoHS | Each | 1+34,680 $ 5+28,610 $ 10+22,530 $ 25+22,520 $ 100+22,500 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 24V/µs | 480A | 14A | 0.0075ohm | 57.5mm | 35mm | 50mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
11AN6258 RoHS | Each | 1+45,510 $ 5+40,840 $ 10+36,150 $ 25+33,680 $ 100+31,210 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 24V/µs | 720A | 16.5A | 0.005ohm | 57.5mm | 45mm | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+10,410 $ 10+7,910 $ 25+7,330 $ 50+6,740 $ 100+6,450 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 27.5mm | 24V/µs | 120A | 7A | 9100µohm | 31.5mm | 19mm | 29mm | C4AE Series | -40°C | 85°C | - | ||||||
Each | 234+2,390 $ 468+2,210 $ 702+2,170 $ 1170+2,130 $ 2340+2,070 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 65A | 6.9A | 0.0153ohm | 31.5mm | 13mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 96+2,600 $ 192+2,520 $ 288+2,450 $ 480+2,360 $ 960+2,280 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | 27.5mm | 24V/µs | 79A | 7.9A | 0.0129ohm | 31.5mm | 14mm | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+14,680 $ 10+13,220 $ 25+12,420 $ 50+11,570 $ 100+10,540 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 9.5A | 6600µohm | 31.5mm | 22mm | 37mm | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+3,970 $ 10+3,340 $ 25+3,120 $ 50+2,910 $ 100+2,630 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 65A | 6.9A | 0.0153ohm | 31.5mm | 13mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||