0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ7902

RoHS

Date/Lot Code

Each
1+21,810 $
10+16,180 $
25+15,910 $
50+15,630 $
100+14,890 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
28V/µs
336A
14A
0.0068ohm
57.5mm
30mm
45mm
ALH Series
-40°C
105°C
AEC-Q200
50AC9264

RoHS

Each
1+3,700 $
10+2,660 $
25+2,450 $
50+2,240 $
100+1,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
28V/µs
28A
4.2A
0.0331ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
21AH3336

RoHS

Each
1+4,880 $
100+4,090 $
250+3,800 $
500+3,580 $
1000+3,400 $
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
28V/µs
336A
14A
0.015ohm
42.5mm
30mm
45mm
MP HAPK Series
-40°C
105°C
-
83AH9911

RoHS

Each
1+3,620 $
10+2,580 $
25+2,420 $
50+2,260 $
100+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.7mm
28V/µs
28A
4.2A
0.0329ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK