0
0 articles0,00 $

Power Film Capacitors :

8 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
82AH5032

RoHS

Each
10+1,130 $
25+1,050 $
50+0,962 $
100+0,871 $
500+0,779 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
59A
2.99A
0.0442ohm
18mm
7.5mm
13.5mm
13.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5030

RoHS

Each
10+0,975 $
250+0,761 $
500+0,688 $
1000+0,631 $
5000+0,581 $
Metallized PP
Radial Box - 2 Pin
1.25kV
0.01µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
11mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5035

RoHS

Each
1+2,710 $
10+2,170 $
25+2,020 $
50+1,870 $
100+1,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
185A
5A
0.0199ohm
18mm
11mm
19mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5033

RoHS

Each
10+1,390 $
25+1,300 $
50+1,200 $
100+1,080 $
500+0,965 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5031

RoHS

Each
10+1,220 $
250+0,951 $
500+0,862 $
1000+0,789 $
5000+0,727 $
Metallized PP
Radial Box - 2 Pin
1.25kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
40A
2.32A
0.0663ohm
18mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
58Y5359

RoHS

Each
10+0,608 $
25+0,593 $
50+0,577 $
100+0,562 $
500+0,499 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH5034

RoHS

Each
1+2,230 $
10+1,280 $
25+1,260 $
50+1,230 $
100+1,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
129A
4.72A
0.0204ohm
18mm
10mm
16mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH1089

RoHS

Each
1000+0,334 $
2500+0,312 $
Metallized PP
Radial Box - 2 Pin
-
8200pF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
27A
1.85A
0.097ohm
18mm
5mm
11mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK