0
0 articles0,00 $

Power Film Capacitors :

193 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1296

RoHS

Each
1+20,170 $
10+19,020 $
25+18,590 $
50+16,280 $
100+15,520 $
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
517A
14A
0.007ohm
-
42.5mm
35.5mm
50.5mm
-
-
EZPQ Series
-40°C
105°C
-
56AJ0275

RoHS

Date/Lot Code

Each
1+13,770 $
10+10,580 $
25+10,230 $
50+9,890 $
100+9,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
750A
17.4A
0.0043ohm
-
42mm
20mm
40mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1346

RoHS

Date/Lot Code

Each
1+11,960 $
10+10,190 $
25+9,470 $
50+8,730 $
100+8,010 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
480A
10.5A
0.0089ohm
-
41.5mm
24mm
19mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1379

RoHS

Date/Lot Code

Each
1+7,480 $
10+5,430 $
25+5,110 $
50+4,790 $
100+4,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
240A
8.9A
0.0125ohm
-
41.5mm
24mm
19mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1357

RoHS

Date/Lot Code

Each
1+26,040 $
10+21,190 $
25+20,620 $
50+20,060 $
100+19,490 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.5kA
29.9A
0.0025ohm
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1345

RoHS

Date/Lot Code

Each
1+14,360 $
10+12,260 $
25+10,940 $
50+9,620 $
100+8,050 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
0.0118ohm
-
41.5mm
24mm
15mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0267

RoHS

Each
1+12,210 $
10+10,120 $
25+9,230 $
50+8,330 $
100+7,970 $
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
17.9A
0.0043ohm
-
42mm
43mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1347

RoHS

Date/Lot Code

Each
1+19,460 $
10+17,070 $
25+16,180 $
50+15,280 $
100+12,780 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.08kA
17.8A
0.0041ohm
-
42mm
35mm
24mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0299

RoHS

Date/Lot Code

Each
1+16,350 $
10+12,690 $
25+12,330 $
50+11,960 $
100+11,600 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1356

RoHS

Date/Lot Code

Each
1+20,970 $
10+17,050 $
25+16,360 $
50+15,680 $
100+14,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.2kA
24.9A
0.0031ohm
-
42mm
30mm
45mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1369

RoHS

Date/Lot Code

Each
1+8,860 $
10+8,150 $
25+7,860 $
50+7,580 $
100+7,290 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
450A
14.5A
0.0068ohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0251

RoHS

Date/Lot Code

Each
1+12,380 $
10+9,710 $
25+9,050 $
50+8,390 $
100+8,320 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
18.2A
0.0043ohm
-
42mm
28mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1381

RoHS

Date/Lot Code

Each
1+15,890 $
10+9,870 $
25+9,730 $
50+9,600 $
100+9,410 $
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
-
42mm
43mm
25mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
42AC9564

RoHS

Each
1+12,780 $
10+10,300 $
25+9,820 $
50+9,320 $
100+9,010 $
Plus de tarifs
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
300A
-
0.0027ohm
30mm
44mm
-
44mm
12A
-
C4G Series
-40°C
85°C
-
44AC2328

RoHS

Each
1+9,980 $
10+7,650 $
25+7,160 $
50+6,680 $
100+6,430 $
Plus de tarifs
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
-
C4G Series
-40°C
85°C
-
38AJ1367

RoHS

Date/Lot Code

Each
1+12,250 $
10+10,160 $
25+9,930 $
50+9,710 $
100+9,470 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
600A
14.8A
0.0058ohm
-
42mm
35mm
24mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0276

RoHS

Date/Lot Code

Each
1+15,920 $
10+13,790 $
25+12,630 $
50+11,440 $
100+11,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
-
42mm
28mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0313

RoHS

Date/Lot Code

Each
1+10,650 $
10+7,840 $
25+7,570 $
50+7,270 $
100+6,680 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
360A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0283

RoHS

Date/Lot Code

Each
1+31,500 $
10+24,730 $
25+24,110 $
50+23,480 $
100+23,260 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
66µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
1.98kA
36.2A
0.0018ohm
-
42mm
38mm
57mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0252

RoHS

Date/Lot Code

Each
1+12,580 $
10+8,770 $
25+8,640 $
50+8,480 $
100+8,360 $
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
720A
19.5A
0.004ohm
-
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1335

RoHS

Date/Lot Code

Each
1+21,720 $
10+18,780 $
25+18,240 $
50+17,700 $
100+16,560 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.5kA
22.8A
0.0031ohm
-
42mm
28mm
37mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1380

RoHS

Date/Lot Code

Each
1+11,250 $
10+8,640 $
25+8,320 $
50+8,010 $
100+7,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
450A
13.7A
0.0068ohm
-
42mm
35mm
24mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5591

RoHS

Each
1+13,250 $
10+10,180 $
25+9,850 $
50+9,500 $
100+9,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
4800µohm
-
42mm
35mm
24mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1290

RoHS

Each
1+3,070 $
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
110A
6.5A
0.0266ohm
-
41.5mm
15mm
29mm
-
-
EZPQ Series
-40°C
105°C
-
56AJ0255

RoHS

Date/Lot Code

Each
1+18,440 $
10+13,770 $
25+13,580 $
50+13,420 $
100+13,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
1.2kA
28.7A
0.0025ohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 sur 193 articles
sur 8 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK