Power Film Capacitors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
dv/dt Rating
=31V/µs
1
(2)
(18)
(20)
(28)
(28)
(20)
(42)
(73)
Dielectric Type
(7)
Capacitor Case / Package
(7)
Capacitance
(3)
(2)
(2)
Capacitance Tolerance
(7)
Typical Applications
(7)
Capacitor Mounting
(7)
Voltage(DC)
(7)
Capacitor Terminals
(2)
(5)
Lead Spacing
(6)
(1)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,590 $ 25+2,460 $ 100+1,720 $ 250+1,680 $ 500+1,650 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.5kV | Radial Leaded | 27.5mm | 31V/µs | 31A | 4.5A | 0.0298ohm | 31.5mm | 11mm | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,840 $ 25+4,310 $ 100+3,370 $ 250+3,260 $ 500+3,160 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.8µF | ± 5% | DC Link | Through Hole | 1.5kV | PC Pin | 27.5mm | 31V/µs | 87A | 8.8A | 0.0114ohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,820 $ 25+2,700 $ 100+1,960 $ 250+1,920 $ 500+1,890 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.5kV | Radial Leaded | 27.5mm | 31V/µs | 31A | 4.5A | 0.0298ohm | 31.5mm | 11mm | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,060 $ 10+4,560 $ 25+4,290 $ 50+3,990 $ 100+3,650 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.8µF | ± 5% | DC Link | Through Hole | 1.5kV | Radial Leaded | 27.5mm | 31V/µs | 87A | 8.8A | 0.0114ohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,610 $ 25+2,590 $ 100+2,000 $ 250+1,900 $ 500+1,790 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.5kV | Radial Leaded | 27.5mm | 31V/µs | 49A | 6A | 0.0205ohm | 31.5mm | 13mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,330 $ 25+3,950 $ 100+3,090 $ 250+3,000 $ 500+2,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.5kV | Radial Leaded | 27.5mm | 31V/µs | 47A | 5.8A | 0.0201ohm | 32mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 192+2,290 $ 384+2,250 $ 576+2,200 $ 960+2,150 $ 1920+2,110 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.5kV | PC Pin | 27.7mm | 31V/µs | 31A | 4.4A | 0.0296ohm | 32mm | 21mm | 12.5mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||