Power Film Capacitors :
25 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(23)
(1)
(1)
dv/dt Rating
=37V/µs
1
(2)
(18)
(20)
(28)
(28)
(20)
(42)
(73)
Dielectric Type
(25)
Capacitor Case / Package
(1)
(23)
Capacitance
(2)
(1)
(2)
(3)
(1)
(2)
(2)
(1)
Capacitance Tolerance
(1)
(24)
Typical Applications
(21)
(1)
Capacitor Mounting
(22)
Voltage(DC)
(24)
Humidity Rating
(1)
(5)
Capacitor Terminals
(12)
(10)
Emballage
(25)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+21,990 $ 5+19,670 $ 10+17,330 $ 25+16,530 $ 100+15,720 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 33µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | - | 37V/µs | 1.221kA | 31.1A | 0.0025ohm | - | 42mm | 38mm | 57mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,300 $ 10+4,530 $ 25+4,180 $ 50+3,820 $ 100+3,630 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | 37.5mm | 37V/µs | 185A | 7.8A | 0.0147ohm | - | 41.5mm | 24mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+14,040 $ 25+11,430 $ 100+10,010 $ 250+9,160 $ 500+8,880 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | - | 37V/µs | 740A | 21.2A | 0.0039ohm | - | 42mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+18,450 $ 25+14,250 $ 100+12,780 $ 250+11,790 $ 500+11,520 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | - | 37V/µs | 814A | 23.3A | 0.0036ohm | - | 42mm | 35mm | 46mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,670 $ 10+6,270 $ 25+5,890 $ 50+5,500 $ 100+5,430 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | - | 37V/µs | 140.6A | 6.4A | 0.0193ohm | - | 41.5mm | 24mm | 15mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+10,400 $ 10+7,170 $ 25+7,130 $ 50+7,080 $ 100+6,940 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | - | 37V/µs | 518A | 16.3A | 0.0054ohm | - | 42mm | 28mm | 37mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,480 $ 10+6,410 $ 25+6,100 $ 50+5,810 $ 100+5,500 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | 37.5mm | 37V/µs | 370A | 12.5A | 0.0074ohm | - | 42mm | 35mm | 24mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+11,630 $ 10+8,910 $ 25+8,520 $ 50+8,130 $ 100+7,740 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 370A | 13.2A | 0.0075ohm | - | 42mm | 20mm | 40mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+9,450 $ 10+6,850 $ 25+6,610 $ 50+6,360 $ 100+5,600 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | - | 37V/µs | 444A | 14.4A | 0.0063ohm | - | 42mm | 20mm | 40mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+26,790 $ 25+10,950 $ 100+9,310 $ 250+9,220 $ 500+9,130 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 481A | 17.2A | 5100µohm | - | 42mm | 24mm | 44mm | 16.1A | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,160 $ 10+5,190 $ 25+4,840 $ 50+4,520 $ 100+4,080 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 37V/µs | 185A | 7.8A | 0.0147ohm | - | 41.5mm | 24mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+13,890 $ 25+10,210 $ 100+9,280 $ 250+9,070 $ 500+8,610 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 444A | 16.1A | 5500µohm | - | 42mm | 28mm | 37mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,500 $ 10+7,660 $ 25+7,190 $ 50+6,700 $ 100+6,110 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 37V/µs | 370A | 12.5A | 7400µohm | - | 42mm | 35mm | 24mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
15AN2070 RoHS | Each | 1+18,180 $ 25+14,120 $ 100+12,860 $ 250+12,480 $ 500+12,110 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link, High Frequency | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 37V/µs | 814A | 23.3A | 0.0036ohm | - | 42mm | 33mm | 48mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
15AN2037 RoHS | Each | 1+5,860 $ | Metallized PP | - | 12µF | ± 5% | DC Link | Through Hole | 1kV | - | - | - | 37V/µs | 444A | 14.4A | 0.0063ohm | - | 42mm | - | 40mm | - | - | -55°C | 105°C | AEC-Q200 | |||||
12AN6383 RoHS | Each | 1+15,000 $ | Metallized PP | Radial Box - 4 Pin | 33µF | ± 5% | DC Link | - | 1kV | - | Radial Leaded | 37.5mm | 37V/µs | 1.221kA | 31.1A | 0.0025ohm | - | 42mm | 38mm | 57mm | - | - | - | 105°C | AEC-Q200 | |||||
Each | 44+7,870 $ 88+7,850 $ 132+7,580 $ 220+7,300 $ 440+7,010 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | - | 37V/µs | 555A | 17.3A | 0.0051ohm | - | 41.5mm | 24mm | 44mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+28,880 $ 5+27,460 $ 10+25,650 $ 25+22,660 $ 100+21,210 $ Plus de tarifs | Metallized PP | Can | 35µF | ± 10% | DC Link | Through Hole | 1kV | - | PC Pin | - | 37V/µs | - | - | 6700µohm | 63.5mm | - | - | - | 13A | MP SD Series | -40°C | 85°C | - | ||||||
Each | 48+8,640 $ 96+7,830 $ 144+7,690 $ 240+7,560 $ 480+7,420 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | 37.5mm | 37V/µs | 555A | 16.5A | 0.005ohm | - | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+17,670 $ 25+13,300 $ 100+12,250 $ 250+12,000 $ 500+11,760 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 37V/µs | 925A | 25.5A | 3200µohm | - | 42mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+21,620 $ 5+19,390 $ 10+16,730 $ 25+14,880 $ 100+14,590 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 37V/µs | 925A | - | 6200µohm | - | 42mm | 35mm | 50mm | 19.2A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
12AN6395 RoHS | Each | 1+7,460 $ | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 37V/µs | 370A | 13.2A | 0.0075ohm | - | - | 20mm | 40mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
15AN2043 RoHS | Each | 1+5,230 $ | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | - | Through Hole | - | - | Radial Leaded | 37.5mm | 37V/µs | 140.6A | 6.4A | 0.0193ohm | - | 41.5mm | 24mm | 15mm | - | C4AQ-M Series | -55°C | - | - | |||||
15AN2040 RoHS | Each | 1+9,260 $ | Metallized PP | Radial Box - 4 Pin | - | ± 5% | - | - | 1kV | - | - | - | 37V/µs | - | 21.2A | 0.0039ohm | - | 42mm | 30mm | 45mm | - | C4AQ-M Series | - | 105°C | AEC-Q200 | |||||
15AN2038 RoHS | Each | 1+7,300 $ | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | - | - | 1kV | - | - | 37.5mm | 37V/µs | 518A | 16.3A | 0.0054ohm | - | - | 28mm | 37mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||