Power Film Capacitors :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(20)
(1)
dv/dt Rating
=38V/µs
1
(2)
(18)
(20)
(28)
(28)
(20)
(42)
(73)
Dielectric Type
(21)
Capacitor Case / Package
(1)
(20)
Capacitance
(2)
(3)
(3)
(3)
(3)
(2)
(3)
(1)
Capacitance Tolerance
(21)
Typical Applications
(20)
(1)
Capacitor Mounting
(21)
Voltage(AC)
(20)
Voltage(DC)
(20)
(1)
Humidity Rating
(13)
(7)
Emballage
(21)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,350 $ 10+3,840 $ 25+3,490 $ 50+3,140 $ 100+2,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 38V/µs | 125A | 8.9A | - | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,630 $ 10+4,030 $ 25+3,660 $ 50+3,280 $ 100+3,110 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 38V/µs | 179A | 10A | - | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,920 $ 10+6,220 $ 25+5,500 $ 50+4,790 $ 100+4,270 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 38V/µs | 259A | 12.1A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,140 $ 25+2,880 $ 100+2,140 $ 250+2,060 $ 500+1,970 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 38V/µs | 83A | 6.9A | - | - | 31.5mm | 13mm | 25mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,450 $ 25+2,420 $ 100+1,780 $ 250+1,770 $ 500+1,750 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 38V/µs | 56A | 5.4A | - | - | 31.5mm | 11mm | 20mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,590 $ 25+2,530 $ 100+1,850 $ 250+1,780 $ 500+1,710 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | - | 31.5mm | 13mm | 25mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,310 $ 10+4,630 $ 25+4,270 $ 50+3,890 $ 100+3,680 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 259A | 12.1A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,370 $ 10+3,670 $ 25+3,420 $ 50+3,200 $ 100+2,900 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | - | 31.5mm | 13mm | 25mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,450 $ 25+3,250 $ 100+2,590 $ 250+2,490 $ 500+2,410 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 38A | 4.5A | - | - | 31.5mm | 11mm | 20mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,990 $ 25+3,600 $ 100+3,040 $ 250+2,950 $ 500+2,850 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 179A | 10A | - | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+2,990 $ 10+2,090 $ 25+1,960 $ 50+1,820 $ 100+1,580 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | - | 31.5mm | 11mm | 20mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,840 $ 25+3,490 $ 100+2,840 $ 250+2,720 $ 500+2,600 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 125A | 8.9A | - | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,410 $ 10+4,720 $ 25+4,340 $ 50+3,960 $ 100+3,750 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 64+4,980 $ 128+4,660 $ 192+4,600 $ 320+4,550 $ 640+4,490 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+2,790 $ 10+1,930 $ 25+1,770 $ 50+1,600 $ 100+1,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 38A | 4.5A | - | - | 31.5mm | 11mm | 20mm | 4.5A | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,510 $ 10+2,950 $ 25+2,760 $ 50+2,580 $ 100+2,330 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | - | 31.5mm | 11mm | 20mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,510 $ 10+4,970 $ 25+4,660 $ 50+4,340 $ 100+3,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 179A | 10A | - | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,510 $ 10+4,970 $ 25+4,660 $ 50+4,340 $ 100+3,950 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 125A | 8.9A | - | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,220 $ 10+6,500 $ 25+6,110 $ 50+5,690 $ 100+5,190 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 259A | 12.1A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+7,220 $ 10+6,500 $ 25+6,110 $ 50+5,690 $ 100+5,190 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+15,090 $ 5+14,360 $ 10+13,400 $ 25+11,840 $ 100+11,090 $ Plus de tarifs | Metallized PP | Can | 20µF | ± 10% | DC Link | Through Hole | - | 750V | - | PC Pin | - | 38V/µs | - | - | 0.01ohm | 36mm | - | - | - | 10A | MP SD Series | -40°C | 85°C | - | ||||||