0
0 articles0,00 $

Power Film Capacitors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6687

RoHS

Date/Lot Code

Each
1+2,140 $
10+1,210 $
25+1,180 $
50+1,150 $
100+1,120 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
122A
4.5A
0.024ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
25AJ2812

RoHS

Each
1+1,760 $
10+1,250 $
25+1,150 $
50+1,050 $
100+0,949 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
306A
6A
0.0164ohm
26.5mm
11mm
20mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
33AH6685

RoHS

Date/Lot Code

Each
1+1,620 $
10+1,130 $
25+1,030 $
50+0,932 $
100+0,836 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
58Y5419

RoHS

Date/Lot Code

Each
1+3,180 $
10+2,210 $
25+2,030 $
50+1,830 $
100+1,570 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
58Y5417

RoHS

Each
1+2,880 $
10+1,990 $
25+1,880 $
50+1,770 $
100+1,560 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
43AC9463

RoHS

Each
10+1,560 $
20+1,240 $
30+1,150 $
50+1,050 $
100+0,942 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
4700pF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
21A
1.8A
0.135ohm
26.5mm
6mm
15mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
39AH9234

RoHS

Each
1+2,960 $
10+2,060 $
25+1,900 $
50+1,750 $
100+1,560 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2kV
0.056µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
20mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
25AJ2811

RoHS

Each
10+1,210 $
20+1,130 $
30+1,060 $
50+0,981 $
100+0,905 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
39AH9229

RoHS

Each
10+1,070 $
20+1,060 $
30+1,040 $
50+1,030 $
100+1,010 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9228

RoHS

Each
10+1,460 $
250+1,140 $
500+1,030 $
1000+0,941 $
5000+0,868 $
Double Metallized PP
Radial Box - 2 Pin
2kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
15mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
21AM9438

RoHS

Date/Lot Code

Each
5+1,360 $
10+0,712 $
15+0,698 $
25+0,682 $
50+0,669 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
4.5kV/µs
-
-
-
14.5mm
8.5mm
18mm
-
B32652 Series
-55°C
110°C
-
AEC-Q200
-
58Y5418

RoHS

Each
1+2,790 $
10+1,930 $
25+1,760 $
50+1,580 $
100+1,340 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
43AC9465

RoHS

Each
10+1,340 $
20+1,310 $
30+1,290 $
50+1,270 $
100+1,240 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
26.5mm
6mm
15mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
43AC9464

RoHS

Each
10+1,570 $
25+1,420 $
50+1,270 $
100+1,110 $
500+0,966 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
45A
2.7A
0.064ohm
26.5mm
6mm
15mm
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
33AH6689

RoHS

Date/Lot Code

Each
300+1,470 $
600+1,260 $
900+1,230 $
1500+1,190 $
3000+1,110 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
33AH6690

RoHS

Each
300+1,630 $
600+1,370 $
900+1,340 $
1500+1,300 $
3000+1,160 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
39AH9232

RoHS

Each
1+2,200 $
10+1,770 $
25+1,630 $
50+1,510 $
100+1,360 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2kV
0.039µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
18.5mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
39AH9231

RoHS

Each
10+1,340 $
20+1,290 $
30+1,230 $
50+1,180 $
100+1,130 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2kV
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
17mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK