0
0 articles0,00 $

Power Film Capacitors :

23 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
12AJ7730

RoHS

Date/Lot Code

Each
1+2,670 $
10+1,930 $
25+1,740 $
50+1,540 $
100+1,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
-
26.5mm
14.5mm
29.5mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
21AH3434

RoHS

Each
1+0,723 $
10+0,530 $
25+0,477 $
50+0,425 $
100+0,369 $
Plus de tarifs
Metallized PP
Radial
-
1µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
10.5mm
17.5mm
-
-
MP HMPP Series
-40°C
105°C
-
-
-
21AH3436

RoHS

Each
1+1,820 $
10+1,450 $
25+1,340 $
50+1,230 $
100+1,110 $
Plus de tarifs
Metallized PP
Radial
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
18mm
28mm
-
-
MP HMPP Series
-40°C
105°C
-
-
-
44AC2323

RoHS

Each
1+16,110 $
25+11,560 $
100+11,050 $
250+10,630 $
500+10,310 $
Plus de tarifs
Metallized PP
Axial Leaded
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
630V
-
2kV
-
PC Pin
-
400V/µs
224A
-
6100µohm
29mm
-
-
58mm
12A
-
C4C Series
-40°C
85°C
-
-
-
21AH3427

RoHS

Each
1+0,588 $
250+0,405 $
500+0,341 $
1000+0,275 $
5000+0,236 $
Metallized PP
Radial
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
7mm
14mm
-
-
MP HMPP Series
-40°C
105°C
-
-
-
21AH3435

RoHS

Date/Lot Code

Each
1+0,988 $
10+0,726 $
25+0,653 $
50+0,581 $
100+0,504 $
Plus de tarifs
Metallized PP
Radial
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
13mm
20mm
-
-
MP HMPP Series
-40°C
105°C
-
-
-
21AH3429

RoHS

Each
1+0,699 $
250+0,480 $
500+0,405 $
1000+0,328 $
5000+0,280 $
Metallized PP
Radial
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
8.5mm
17.5mm
-
-
MP HMPP Series
-40°C
105°C
-
-
-
82AH5003

RoHS

Each
1+2,750 $
10+1,900 $
25+1,740 $
50+1,560 $
100+1,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
-
26.5mm
11mm
20mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
21AM9443

RoHS

Date/Lot Code

Each
10+0,580 $
20+0,569 $
30+0,556 $
50+0,545 $
100+0,532 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 10%
-
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
400V/µs
-
-
-
-
13mm
6mm
12mm
-
-
B32671Z Series
-55°C
125°C
-
AEC-Q200
-
69AC3857

RoHS

Each
16+87,890 $
32+76,910 $
48+63,720 $
80+57,130 $
160+52,740 $
Plus de tarifs
Metallized PP
Can
-
4µF
± 5%
Snubber
-
Stud Mount - M12
-
630V
-
1.5kV
-
Threaded Stud
22.3mm
400V/µs
1.6kA
-
0.002ohm
60mm
-
-
101mm
25A
-
C44A Series
-40°C
85°C
-
-
-
31Y4106

RoHS

Each
1+2,840 $
10+2,000 $
25+1,860 $
50+1,720 $
100+1,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
188A
8.34A
0.0085ohm
-
26.5mm
11mm
20mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
31Y4105

RoHS

Each
10+1,130 $
20+1,110 $
30+1,090 $
50+1,070 $
100+1,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
88A
6.3A
0.0123ohm
-
26.5mm
7mm
16mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
69AC3858

RoHS

Each
12+93,100 $
24+81,470 $
36+67,500 $
60+60,520 $
120+55,860 $
Plus de tarifs
Metallized PP
Can
-
5µF
± 5%
Snubber
-
Stud Mount - M12
-
630V
-
1.5kV
-
Threaded Stud
22.3mm
400V/µs
2kA
-
0.002ohm
65mm
-
-
101mm
25A
-
C44A Series
-40°C
85°C
-
-
-
82AH5001

RoHS

Each
10+1,350 $
20+1,290 $
30+1,230 $
50+1,170 $
100+1,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
630V
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
-
26.5mm
10mm
18.5mm
-
18.5mm
R75H Series
-55°C
125°C
R75H
AEC-Q200
AEC-Q200
77AH4659

RoHS

Each
1+8,720 $
10+7,780 $
25+7,230 $
50+6,670 $
100+5,960 $
Plus de tarifs
Metallized PP
Axial Leaded
-
1.5µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
400V/µs
600A
20.3A
2000µohm
-
54mm
32mm
-
-
-
MP SI Series
-40°C
85°C
-
-
-
82AH5002

RoHS

Each
1+2,390 $
10+1,540 $
25+1,460 $
50+1,380 $
100+1,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
188A
8.34A
8500µohm
-
26.5mm
11mm
20mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
77AH4658

RoHS

Each
1+7,680 $
10+6,860 $
25+6,360 $
50+5,880 $
100+5,250 $
Plus de tarifs
Metallized PP
Axial Leaded
-
1.2µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
400V/µs
480A
16.7A
3000µohm
-
54mm
28mm
-
-
-
MP SI Series
-40°C
85°C
-
-
-
98AH5712

RoHS

Each
1+2,770 $
10+2,210 $
25+2,060 $
50+1,890 $
100+1,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
-
26.5mm
14.5mm
29.5mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
15AN2685

RoHS

Each
1+1,010 $
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 10%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
188A
8.34A
0.0085ohm
-
26.5mm
11mm
20mm
-
-
R75 Series
-
105°C
-
-
-
17AN5164

RoHS

Each
5+1,450 $
10+0,760 $
15+0,745 $
25+0,731 $
50+0,716 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
Snubber, Resonant Circuits, PFC
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
400V/µs
-
4A
0.0172ohm
-
18mm
7mm
12.5mm
-
-
B32652A Series
-40°C
110°C
-
AEC-Q200
-
17AN5165

RoHS

Each
1+1,710 $
10+0,904 $
25+0,880 $
50+0,858 $
100+0,834 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
Snubber, Resonant Circuits, PFC
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
400V/µs
-
6.8A
0.0087ohm
-
18mm
9mm
17.5mm
-
-
B32652A Series
-40°C
110°C
-
AEC-Q200
-
15AN0773

RoHS

Each
1+0,859 $
Metallized PP
Radial Box - 2 Pin
-
0.33µF
-
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
132A
-
0.0096ohm
-
26.5mm
18.5mm
10mm
-
-
R75 Series
-
-
-
AEC-Q200
-
51M4332

RoHS

Each
1+45,970 $
5+40,210 $
10+33,320 $
25+29,890 $
100+27,580 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
-
1.5µF
± 10%
Snubber
-
Panel Mount
-
580V
-
1.2kV
-
Solder Lug
25.4mm
400V/µs
600A
23.9A
0.004ohm
-
52.1mm
38.1mm
38.1mm
-
-
SCD Series
-55°C
85°C
-
-
-
1-23 sur 23 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK