0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68AC5680

RoHS

Date/Lot Code

Each
1+66,730 $
5+62,840 $
10+48,890 $
25+47,220 $
50+46,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
41V/µs
285A
8.3A
0.009ohm
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
29AK0913

RoHS

Each
1+7,910 $
10+5,820 $
25+5,280 $
50+4,730 $
100+4,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
41V/µs
82A
5A
0.02ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK